United States United States
Please confirm your currency selection:


ECIA Authorized Lantronix Distributor

Lantronix

Lantronix brings the power of the network to new people, new places, and new things with over 4 million products in use worldwide. Whether you want to accelerate and optimize your existing network or deploy a next-generation network of smart devices, Lantronix offers products and solutions that will work for you.

Visit the Lantronix productknowledgecenter



Lantronix PremierWave™ EN Embedded Linux Wireless Device Servers

Lantronix PremierWaveEN Embedded Linux Wireless Device Servers are the only complete dual-band radio integrated solutions in a compact form factor. The Lantronix PremierWave EN takes the complexity out of RF design and networking by providing modules with flexible media options ranging from Ethernet to Wi-Fi to ultra-secure Wi-Fi. PremierWave EN device servers feature a 2.4GHz and 5GHz dual band radio and have a dedicated 32-bit processor module that manages wireless connectivity and Web services. With its high performance, ample memory, and Linux OS, the PremierWave EN can be designed as the primary host processor for demanding applications. These Lantronix wireless device servers ensure data integrity and privacy for highly sensitive requirements in medical or financial applications. These devices are designed with an on-board antenna and option for external antennas and also include a user-controlled, intelligent power management option to shut down the radio during periods of inactivity, minimizing current consumption.

Lantronix EDS1100 / EDS2100 Ethernet Terminal / Multiport Device Servers and Kits

The Lantronix EDS1100 and EDS2100 Hybrid Ethernet Terminal and MultiPort Device Servers allow you to remotely monitor, manage, and control your devices. The Lantronix EDS1100 and EDS2100 are unique, hybrid Ethernet terminal / multiport device servers that allow remote access to and management of virtually any IT / networking equipment or edge device such as medical equipment, POS terminals, or security equipment. These EDS device servers provide bullet-proof security by offering a variety of robust data encryption and authentication options. The Lantronix EDS1100 and EDS2100 feature the powerful Evolution OS™ with AES, SSH, and SSL built in, allowing these EDS device servers to provide enterprise-level security for safe remote access and management from practically anywhere. The Lantronix EDS1100 / EDS2100 Linux Software Developer's Kit (SDK) is a highly integrated hardware and software suite that allows Linux developers to easily create value-added applications on the powerful Lantronix device server.

Lantronix MatchPort® NR Embedded Ethernet Device Server

The Lantronix MatchPort® NR Embedded Ethernet Device Server enables designers to build networking into virtually any electronic device with a serial interface. This Lantronix full-featured, turnkey embedded device server module allows your products to be accessed and controlled over the Internet. The Lantronix MatchPort NR Embedded Ethernet Device Server is part of a family of pin and form-factor compatible wireless and wired module solutions. The MatchPort family allows you to future proof designs with a choice of flexible media independent 802.11b/g or Ethernet networking products. The MatchPort NR is a dedicated co-processor module that manages network activity, permitting a device's host microprocessor to function at maximum efficiency.

Lantronix XPort® Pro™ Embedded Networking Module

The Lantronix XPort® ProEmbedded Networking Module is the most powerful, self-contained Lantronix embedded networking module. The thumb-sized XPort Pro provides everything you need in a single embedded solution. The XPort Pro is footprint compatible with the popular XPort and running either Linux or Evolution OS™ operating systems and eliminates the complexity of designing network connectivity into a product. This Lantronix embedded networking module allows you to deploy advanced applications on the edge device itself. The XPort Pro Embedded Networking Module effortlessly handles demanding applications with the power of a high-speed, advanced architecture 32-bit processor. This Lantronix module features ample built-in memory, allowing virtually unlimited flexibility for customization and application enablement.

Lantronix MatchPort® AR Linux Software Developer's Kit

The Lantronix MatchPort® AR Linux Software Developer's Kit (SDK) provides the ability to create value-added applications to run on the MatchPort AR module using the Linux Operating System. This Lantronix MatchPort AR SDK is built on the stable 2.6 Linux kernel and includes all the components needed to create secure network enabled products using the Linux OS. The Linux Software Developer's Kit features a validated set of Linux-based applications, an extensive software library, a board support package (BSP) and device drivers that allow quick creation of a custom finished product. With the MatchPort AR Linux SDK, you can leverage the growing demand for Linux-based products without the usual hassle of doing all the groundwork.

Lantronix MatchPort® AR Embedded Device Server

The Lantronix MatchPort® Architect (AR) Embedded Device Server delivers SSL/SSH ready Ethernet networking capability to virtually any product with a serial interface on the host microcontroller. This flexible Lantronix product provides affordable connectivity in the same compact, single-socket form factor as its wireless cousin, the MatchPort b/g. With MatchPort, OEMs can design wired Ethernet or WiFi networking into their products using a single PCB design. With a simple connection between the device microcontroller's serial port and one of two serial ports on the MatchPort AR, this Lantronix device enables OEMs to create feature-rich applications for medical, security, retail/POS, industrial/building automation, metering, gaming, and more.

Lantronix XPort® Embedded Ethernet Device Server

The Lantronix XPort® Embedded Ethernet Device Server is a compact, integrated solution to web enable virtually any device with serial capability. By incorporating XPort into a product design, manufacturers can quickly and easily offer serial to Ethernet networking capability as a standard feature — so equipment can be accessed and controlled over the Internet. The Lantronix XPort Embedded Ethernet Device Server removes the complexity of designing network connectivity into a product by incorporating all of the required hardware and software inside a single embedded Ethernet solution.