Lantronix
|
Lantronix brings the power of the network to new people, new places, and new things with over 4 million products in use worldwide. Whether you want to accelerate and optimize your existing network or deploy a next-generation network of smart devices, Lantronix offers products and solutions that will work for you.
|
Lantronix Part Search
|
Resources
|
Lantronix XPort® Pro™ Embedded Networking Module
The Lantronix XPort® Pro™ Embedded Networking Module is the most powerful, self-contained Lantronix embedded networking module. The thumb-sized XPort Pro provides everything you need in a single embedded solution. The XPort Pro is footprint compatible with the popular XPort and running either Linux or Evolution OS™ operating systems and eliminates the complexity of designing network connectivity into a product. This Lantronix embedded networking module allows you to deploy advanced applications on the edge device itself. The XPort Pro Embedded Networking Module effortlessly handles demanding applications with the power of a high-speed, advanced architecture 32-bit processor. This Lantronix module features ample built-in memory, allowing virtually unlimited flexibility for customization and application enablement.
Lantronix MatchPort® AR Linux Software Developer's Kit
The Lantronix MatchPort® AR Linux Software Developer's Kit (SDK) provides the ability to create value-added applications to run on the MatchPort AR module using the Linux Operating System. This Lantronix MatchPort AR SDK is built on the stable 2.6 Linux kernel and includes all the components needed to create secure network enabled products using the Linux OS. The Linux Software Developer's Kit
features a validated set of Linux-based applications, an extensive
software library, a board support package (BSP) and device drivers that
allow quick creation of a custom finished product. With the MatchPort AR Linux SDK, you can leverage the growing demand for Linux-based products without the usual hassle of doing all the groundwork.
Lantronix MatchPort® AR Embedded Device Server
The Lantronix MatchPort® Architect (AR) Embedded Device Server
delivers SSL/SSH ready Ethernet networking capability to virtually any
product with a serial interface on the host microcontroller. This
flexible Lantronix product provides affordable connectivity in the same compact, single-socket form factor as its wireless cousin, the MatchPort b/g. With MatchPort,
OEMs can design wired Ethernet or WiFi networking into their products
using a single PCB design. With a simple connection between the device
microcontroller’s serial port and one of two serial ports on the MatchPort AR, this Lantronix
device enables OEMs to create feature-rich applications for medical,
security, retail/POS, industrial/building automation, metering, gaming,
and more.
Lantronix XPort® Embedded Ethernet Device Server
The Lantronix XPort® Embedded Ethernet Device Server is a compact, integrated solution to web enable virtually any device with serial capability. By incorporating XPort into a product design, manufacturers can quickly and easily offer serial to Ethernet networking capability as a standard feature — so equipment can be accessed and controlled over the Internet. The Lantronix XPort Embedded Ethernet Device Server
removes the complexity of designing network connectivity into a product
by incorporating all of the required hardware and software inside a
single embedded Ethernet solution.