Laird Wireless Z100S1 2.4GHz Wireless ModulesThe Laird Technologies Wireless M2M Solutions ZB2430 2.4GHz Wireless Module family includes the Z100S1 surface mount module with 100mW output power. The Laird Wireless Z100S1 has an outdoor range of 4.8km (with external antenna) and an indoor range of 400m. This powerful ZigBee™-compliant solution provides Over-the-air download (OAD) firmware updating capability. Laird Wireless ZB2430 devices also provide low power conservation, ease of integration, and high-performance features and functionality. Z100S1 modules are ideal for power-restricted or battery-operated applications and their excellent receive and power-down performance tops any comparable transceiver module on the market. All modules in the ZB2430 family are based on Texas Instruments´ leading edge 802.15.4 SoC and TI's ZigBee Z-Stack™ technology.
|