United States United States
Please confirm your currency selection:


Laird Wireless CL400 / CL402 ConnexLan WISM+ 802.11 Embedded Modules

Laird Wireless CL400 / CL402 ConnexLan WISM+ 802.11 Embedded Modules

The Laird Technologies Wireless M2M Soultions CL400 and CL402 WISM+ 802.11 embedded modules are wireless Ethernet bridges that provide outstanding data throughput over long ranges in a ruggedized industrial package. The Laird Wireless CL400 and CL402 embedded modules are ideal for users looking for a simple-to-use wireless Ethernet bridge. Available with an AC power adapter, standard RJ-45 Ethernet jack and antennas, the Laird Wireless CL400 and CL402 come prepackaged with all necessary accessories. With no configuration necessary, users can simply plug in their Ethernet cable and apply power and have a wireless bridge at distances up to 1 mile and speeds up to 11Mbs. The Laird Wireless CL400 and CL402 are optimized for point-to-point bridge connections the CL400 and CL402 starter packs come pre-configured to communicate over a WPA2-CCMP encrypted secure 802.11 RF channel. The CL400 is designed for America and the CL402 is for Europe. These intelligent devices will optimize link speeds according to the RF conditions and distances between the units.

Features
  • Easy to use, no configuration necessary
  • Standard 10/100 RJ-45 Ethernet Jack
  • Auto Sensing interface for connection to peripherals or network devices
  • Optimized RF Data rates dependant on conditions
  • AES encrypted wireless link
  • RF Speeds up to 11Mbps
  • Line of sight distances up to 1 mile
Specifications
  • Interface Connector
    • RJ-45
  • RF Connector
    • RP-SMA Jack
  • Power Connector
    • Center Positive 2.5mm Jack.
  • Network Topologies
    • Point to Point
  • Security
    • WPA2-CCMP
  • Frequency Band
    • 2400MHz to 2483.5MHz
  • RF Data Rate
    • Auto selectable 1, 2, or 11Mbps
  • RF Technology
    • Direct Sequence Spread Spectrum
  • Output Power
    • +17 dBm conducted
  • Range (Line of Sight with 2.5dBi antenna)
    • Outdoor: 1.0 mile (1.6 km)
    • Indoor: 250 ft (76 m)
  • Sensitivity
    • -84 dBm at 11Mbps RF Rate
    • -91 dBm at 1Mbps RF Rate
  • Supply Voltage
    • +6 V to 30 V DC
  • Temperature (Operating)
    • -20°C to 70°C
  • Temperature (Storage)
    • -40°C to 85°C
  • Dimensions
    • 4.4 x 2.7 x 1.4 inches (11.18 x 6.86 x 3.56 cm)
  • Weight
    • 6 oz (170g)
  • Laird Technologies
  • Wireless
  • Embedded Solutions