Laird Technologies - Wireless M2M
|
Laird Technologies is an industry leader for embedded wireless M2M solutions that provides the widest range of wireless modules and systems for OEMs and system integrators. The company offers M2M wireless modules and solutions that include Bluetooth®, ZigBee®, WLAN, and proprietary radio modules – all backed by the company’s global resources. In addition, Laird Technologies is a leading global supplier and plays a major role in the short- and medium-range RF industry. Laird Technologies’ products are ideal for the automotive, retail and ePOS, fleet management, healthcare, finance, security, and asset management industries.
|
Laird Technologies - Wireless M2M Part Search
|
Resources
|
Laird AC4790 900MHz Radio Module Developer Kit and 5in RG178 Cable
Laird AC4790 900MHz Radio Module Developer Kit and 5in RG178 Cable use field-proven 900MHz FHSS technology (that needs no additional site licensing), reject interference, enable co-located system operation, and ensure data integrity. Laird AC4790 900MHz Radio Module Developer Kit incorporates high-performance AC4790 radio modules which use Laird Technologies' "masterless" protocol, allowing each radio module to communicate with any other in-range radio module for true peer-to-peer operation. The AC4790's protocol features a dynamic addressing scheme that simplifies node-to-node communication. The radio module enables identification of the most efficient transmission path, so routing sequences that optimize the RF network can be designed. This makes the AC4790 ideal for a wide variety of industrial applications that must rely on smooth, constant data flow. The Laird 5in RG178 Cable has a u.FL plug to connect to RPSMA bulkheads.
Laird Wireless LT1110 915 MHz Wireless Modules
Laird Technologies - Wireless M2M Solutions LT1110 915MHz wireless modules are embedded with a robust server-client protocol that permits an unlimited number of clients to synchronize to a single server for low latency communications. The server and all clients in a network can communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows designers to design and test networks to suit their applications. Laird Technologies LT1110 915MHz FHSS modules sets yet another standard for industrial RF communication. Based on proprietary FlexRF™ technology, this globally accepted module will exceed most OEM application and performance requirements. The LT1110 achieves RF data rates three times faster than the previous generation of Laird Technologies 915MHz transceivers. These Laird Technologies modules are ideal for applications serving the commercial building, field surveillance, utility management, recreation, and fleet telemetry markets.
Learn More
Laird Wireless CL400 / CL402 ConnexLan WISM+ 802.11 Embedded Module
The Laird Technologies Wireless M2M Soultions CL400 and CL402 WISM+ 802.11 embedded modules are wireless Ethernet bridges that provide outstanding data throughput over long ranges in a ruggedized industrial package. The Laird Wireless CL400 and CL402 embedded modules are ideal for users looking for a simple-to-use wireless Ethernet bridge. Available with an AC power adapter, standard RJ-45 Ethernet jack and antennas, the Laird Technologies CL400 and CL402 come prepackaged with all necessary accessories. With no configuration necessary, users can simply plug in their Ethernet cable and apply power and have a wireless bridge at distances up to 1 mile and speeds up to 11Mbs. The Laird technologies CL400 and CL402 are optimized for point-to-point bridge connections the CL400 and CL402 starter packs come pre-configured to communicate over a WPA2-CCMP encrypted secure 802.11 RF channel. The CL400 is designed for America and the CL402 is for Europe. These intelligent devices will optimize link speeds according to the RF conditions and distances between the units.
Laird Technologies Wireless M2M Solutions WLM400 / WLM402 Wireless LAN Modules and Development Kits
The Laird Technologies Wireless M2M Solutions WLM400 and WLM402 high-performance 802.11b/g wireless LAN modules are ideal for all wireless video streaming applications. The Laird Technologies Wireless M2M solutions WLM400 and WLM402 LAN modules deliver a new level of performance to embedded designers requiring the high data rates available from Wi-Fi networks. These modules remove the dilemma of choosing between data throughout that requires a host processor or the simplicity of a module with embedded drivers and TCP/IP stack that has low throughput. The WLM400 and WLM402 offer both simplicity of use and ultimate data throughput by utilizing a powerful ARM9 application processor that provides a streaming channel that delivers in excess of 15 Mbps real data throughput with a 54 Mbps 802.11g link that uses minimal power consumption. The Laird Technologies Wireless M2M Solutions WLM400 and WLM402 development kits make it easy to evaluate these WLM40x modules and incorporate them into your designs.
Laird Technologies Wireless M2M Solutions CL2510 2.4 GHz ConnexLink Modules
The Laird Technologies Wireless M2M Solutions CL2510 2.4 GHz ConnexLink module sets the standard for industrial RF communication. The CL2510 is based on the Laird Technologies LT2510 fifth-generation 2.4 GHz FHSS module, is available with an RS-232 DB-9 connector, and is housed in a rugged enclosure. This Laird Technologies wireless module is an ideal choice for wireless serial communications in industrial applications. The CL2510 can replace thousands of feet of cable as a wireless serial bridge. This Laird Technologies ConnexLink device is optimized for point-to-point or point-to-multipoint networks and permits an unlimited number of clients to synchronize to a single server for low latency communications. With its field-proven FHSS air interface protocol, the CL2510 rejects RF noise, excels in multipath scenarios, allows for co-located systems, and provides an extremely reliable communication link. It also provides a more robust but simpler link than ZigBee for RF applications that do not require a mesh topology.
Laird Technologies Wireless M2M Solutions BTM411 Bluetooth® Module and Development Kit
The Laird Technologies Wireless M2M Solutions BTM411 Bluetooth
AT Data Module is designed to add robust, short range Bluetooth
data connectivity to a variety of products. Laird Technologies
Wireless M2M Solutions BTM411 AT Data Modules are based on
the market leading Cambridge
Silicon Radio BC04 chipset and provide exceptional low power consumption
with outstanding range. The BTM411 supports the latest Bluetooth
Version 2.1 Specification and is ideal for a variety of applications,
including wirelessly connected medical devices The DVK-BTM411
Bluetooth® Module Kit lets you test and design
applications incorporating the BTM411 module. The Laird
Technologies Wireless M2M Solutions DVK-BTM411 kit features an
integrated antenna and allows developers to add robust, short range Bluetooth
data connectivity to their products.
Laird Technologies LT2510 FlexRF® 2.4 GHz Wireless Module
The Laird Technologies Wireless M2M Solutions LT2510 FlexRF® 2.4 GHz Wireless Module sets the standard for industrial RF
communication by permitting an unlimited number of clients to
synchronize to a single server for low latency communications. The Laird Technologies Wireless M2M Solutions LT2510 FlexRF is a fifth generation 2.4 GHz FHSS module embedded with Laird Technologies´ robust server-client protocol. The Laird Technologies Wireless M2M Solutions LT2510 Flex RF module
lets the server and all clients in a network communicate with any
radio in range via either addressed or broadcast packets. The
configuration and test software allows OEMs to design and test networks
to suit their applications. The module is robust in the
presence of interference, features high throughput, delivers
ultra-low power consumption, features over-the-air download (OAD) firmware
updating capability, and offers long range capability.