United States United States
Please confirm your currency selection:


Laird Technologies LT2510 FlexRF® 2.4 GHz Wireless Module

Sets New Standard for Industrial RF Communication

The Laird Technologies Wireless M2M Solutions LT2510 FlexRF® 2.4 GHz Wireless Module sets the standard for industrial RF communication by permitting an unlimited number of clients to synchronize to a single server for low latency communications. The Laird Technologies Wireless M2M Solutions LT2510 FlexRF is a fifth generation 2.4 GHz FHSS module embedded with Laird Technologies' robust server-client protocol. The Laird Technologies Wireless M2M Solutions LT2510 FlexRF module lets the server and all clients in a network communicate with any radio in range via either addressed or broadcast packets. The configuration and test software allows OEMs to design and test networks to suit their applications. The module is robust in the presence of interference, features high throughput, delivers ultra-low power consumption, features over-the-air download (OAD) firmware updating capability, and offers long range capability.


View Product List

Features
  • Very robust in the presence of interference
  • High throughput
  • Ultra-low power consumption
  • Long range capability
  • Miniature SMT form factor
  • Global acceptance
  • Integrated battery monitor, temperature sensor, GPIOs, and ADC
  • Simple integration
Markets
  • Commercial Buildings
  • Field Surveillance
  • Utility Management
  • Recreation
  • Fleet Telemetry
Security Features
  • Frequency hopping air interface
  • System IDs
  • Unique IEEE MAC Addresses
  • Proprietary hardware
  • Proprietary protocol
RF Protocol Modes
Embedded into Laird Technologies’ 900MHz and 2.4GHz FHSS modules, FlexRF technology supports unrivaled flexibility in industrial wireless applications.
  • Communication: Unicast (one-to-one addressing),
  • Broadcast (one-to-multiple addressing)
  • Fast sync time
  • Random back-off
  • Dynamic radio data table: Retains data from up to 32 radio modules
  • Configurable retries
  • Auto channel
Interface Protocol
  • On-the-fly radio module configuration
  • Raw data or transmit/receive API
  • Battery monitor
  • A/D, PWM Output and Generic I/Os
  • Variable baud rate
  • Configurable RF packet size,timeout control
  • Onboard temperature sensor
  • Handshaking, CTS/RTS
  • In-range indicator
  • Error detection, onboard CRC, duplicate packet filtering
LT2510 Product Specifications
ParameterPRM110 / PRM111PRM112 / PRM113
InterfaceUARTUART
Frequency2400-2483.5 MHz2400-2483.5 MHz
RF Data Rate280 / 500 kbps280 / 500 kbps
Serial Interface Options3.3V TTL3.3V TTL
Serial Interface Data RateUp to 230,400 baudUp to 230,400 baud
Variable Conducted Output Power+4 to +21dBm+4 to +18dBm
Maximum Radiated Power (E.I.R.P)+26dBm+20dBm
Current Consumption: Tx<180mA90mA
Current Consumption: Average Rx<12mA<12mA
Current Consumption: Hibernate<0.05mA<0.05mA
Channels53/79 channels53/79 channels
Sensitivity (BER 10-6)-94dBm at 500kbps RF data rate, -99dBm at 280kbps RF data rate-94dBm at 500kbps RF data rate, -99dBm at 280kbps RF data rate
Voltage3.3 VDC3.3 VDC
Range (Indoor, Outdoor)500m/5km350m/3.5km
Temperature-40° to +85° C-40° to +85° C
Dimensions26mm x 40mm x 5mm26mm x 40mm x 5mm
AntennaU.FL connector (PRM 110), Integrated chip antenna (PRM111)U.FL connector (PRM 112), Integrated chip antenna (PRM113)
Approvals*FCC/IC for the United States and Canada.CE-approved for European use


  • Laird Technologies
  • Development Tools|Embedded Solutions|Semiconductors|Integrated Circuits|RF Semiconductors & Modules