United States United States
Please confirm your currency selection:


Laird Wireless WLM10x Low Power WLAN Modules & Evaluation Kits

Laird Wireless WLM10x Low Power WLAN
Modules & Evaluation Kits

Laird Wireless WLM10x Low Power WLAN Modules & Evaluation Kits are fully certified modules which offer a quick, easy, and cost effective way for device and appliances manufacturers to add WiFi capabilities to their products. These modules provide multiple serial UART or SPI interfaces, enabling connection to any embedded design utilizing a 8/16/32 -bit microcontroller via simple commands. Laird Wireless WLM10x Low Power WLAN Modules are ideal solutions for organizations with limited or no WiFi or RF expertise, as they not only dramatically reduce RF design time but also remove the burden of testing and certification, allowing customers to focus on their core application, product, or expertise. These modules support data rates up to 11Mbps, are compliant with 802.11b, and meet regulatory and WiFi Alliance requirements. Laird Wireless Evaluation Kits are also available for both the WLM100 and WLM101 Low Power WLAN Modules.

Features
  • Operates with standard 802.11 b/g/n access points at speed up to 11Mbps (802.11b)
  • Infrastructure or Adhoc mode
  • Multiple UART and SPI interfaces
  • Supports SPI Master and Slave
  • Up to 11Mbps in SPI Master Mode
  • Up to 3Mbps in SPI Slave Mode
  • Up to 921.6kbps on UART
  • Full WiFi stack including WPS and optional networking stack and services
  • 802.11i Security
Applications
  • Healthcare and fitness
  • Smart energy
  • Industrial controls
  • Commercial/building automation
  • Consumer electronics
Specifications
  • Radio protocol: IEEE 802.11b/g/n compatible
  • RF output power (typical): 18dBm
  • RF operating frequency: 2.4 - 2.497GHz
  • Supported data rates: 11, 5.5, 2, 1Mbps (802.11b)
  • Antenna options: PCB Trace and U.FL connector for external antenna
  • Operating temperature: industrial (-40° to +85°C)
  • Security protocols: WEP, WPA/WPA2 - PSK, Enterprise, EAP-FAST, EAP-TLS, EAP-TTLS, PEAP
  • Networking protocols: UDP, TCP/IP (IPv4), DHCP, ARP, DNS, HTTP/HTTPS Client and Server
  • Certifications and compliance: WiFi, FCC, IC, Japan, ETSI, RoHS
  • I/O interface: UART (2), SPI (2), I2C, ADC (2), WAKE, ALARM (2), GPIOs, PWM, JTAG
  • Dimensions: 1.45in X 0.9in
  • Power source: 3.3V
  • Standby power (typical): < 7uA
Part Number Description
WLM100 Low power 802.11b WLAN module with Ext. PA, Ext. Antenna Connector
DVK-WLM100 WLM100 Evaluation Kit, Serial to WiFi
WLM101 Low power 802.11b WLAN module with Ext. PA, PCB Trace Antenna
DVK-WLM101 WLM101 Evaluation Kit, serial to WiFi

Block Diagram
Block Diagram
Mechanical Dimensions in inches
Mechanical Dimensions

  • Laird Technologies
  • Wireless
  • Development Tools|Embedded Solutions