United States United States
Please confirm your currency selection:



Kycon Mid-mount Micro USB Connector

KMMLX Series smaller footprint than the mini-USB!

New from Supplier!

The Kycon Mid-mount Micro USB Connector, KMMLX Series, is a USB Type B Receptacle that is more compact than the mini-USB. With a stainless steel shell, the KMMLX series yields more than 10,000 insertion cycles. The Kycon Mid-mount Micro USB Connector is housed in high temperature Thermoplastic and features copper alloy contacts plated in 30µ" Gold, matte tin plated on soldertails. The current rating is 1A max and rated voltage is 30V AC (rms). The Kycon Mid-mount Micro USB is used in portable devices such as mobile phones, PDAs, and digital cameras.


Kycon Mid-mount Micro USB Connector

Features
  • More compact footprint than the mini-USB
  • Stainless steel shell, which yields more than 10,000 insertion cycles
  • Micro USBs are used in portable devices such as mobile phones, PDAs, and digital cameras
Materials and Finish
  • High temperature thermoplastic housing
  • black color
  • Copper alloy contacts
  • 30µ" Gold plated on contact area, matte tin plated on soldertails
  • Stainless steel, matte tin plated shell
Electrical Characteristics
  • Rated Current 1A Max.
  • Rated Voltage 30V AC (rms)
  • Dielectric withstanding voltage 100V AC
  • Insulation Resistance - more than 1000 Megohm
  • Contact resistance 50 milliohm max.
  • Temperature rating -55ºC to +85ºC
Dimensions (mm)
Kycon Mid-mount Micro USB Connector



  • Kycon
  • Interconnects|USB & Firewire Connectors