|
Kycon
offers the
GM67X Series
as a line of
IP67 Shielded Modular Jacks and Plugs with Cat. 5 Cables
designed for telecom and
Ethernet
applications. Available in
panel
and
cable mount
versions, the
GM67X Series IP67 Modular Jacks & Plugs with Cat. 5 Cables
provide a rated current of 1.5 Amps and a rated voltage of 125V DC. The
Cat. 5 Cables
feature a screw-lock design and are available in 5.5-7mm, 7-9.5mm, 152mm, and 304mm lengths with 50 - 50μ" gold or flash plating options.
Features
-
IP67
-
Panel and Cable Mount Versions available
-
Cable and Plug Termination
-
Cat. 5 Cable UTP
-
Optional Cap Available
-
Cable O.D. Options Available
Applications
|
Electrical Specifications
-
Rated Current: 1.5 Amps
-
Rated Voltage: 125V DC
-
Contact Resistance: 90 milliohms max.
-
Insulation Resistance: 500 Megohms min.
-
Dielectric Withstanding Voltage: 1OOOV DC for 1 Minute
Physical Specifications
-
Operating Temperature: -40°C to +80°C
-
Nut Material: Thermoplastic, UL 94V-0 Rated
-
Gasket Material: EPDM
|
|