|
NEW! Vishay Sprague announces the addition of the new W case for the Vishay TR3 W Case TANTAMOUNT Chip Capacitors, Vishay Sprague's popular low-ESR TR3 high-capacitance, high-voltage molded tantalum chip capacitor.
Measuring 7.3 mm by 6.0 mm, with a height of 3.45 mm, the new case size
allows for capacitance and voltage range expansion beyond the existing A
through E case sizes. By utilizing the Vishay TR3 W Case TANTAMOUNT Chip Capacitors, designers can reduce the component count in
applications where they previously used multiple components in parallel to
achieve large bulk capacitance for energy storage. View other TANTAMOUNT® Capacitors
Vishay / Sprague offers a low ESR, solid tantalum TR3 Series TANTAMOUNT® Chip Capacitor with a molded case available in seven case codes. The TANTAMOUNT Chip Capacitors feature 100% Matte Tin (standard Tin/Lead available), high ripple current carrying capability, and compliant terminations. The TR3 series TANTAMOUNT Chip Capacitors are compatible with "high volume" automatic pick and place equipment, meet EIA 535BAAE and IEC Specification QC300801/US0001, and are 100% surge current tested (B, C, D, and E case sizes).
|

 View Products List
|