Product Finder
VIEW ALL PRODUCTS
Optoelectronics
LED Lighting
Embedded Solutions
Semiconductors
- Discrete Semiconductors
- Integrated Circuits (ICs)
- Development Tools
Circuit Protection
Passive Components
Interconnects
Wire & Cable
Electromechanical
Sensors
Enclosures
Thermal Management
Power
Test & Measurement
Tools & Supplies
Home
»
Product Knowledge Center
»
Texas Instruments
Texas Instruments
Texas Instruments OMAP-L132 C6-Integra™ DSP+ARM® Processor
Dual-core applications processor with benefits of DSP core and ARM926EJ core.
Texas Instruments TPS54331 SWIFT™ DC/DC Converter
Integrates a high side MOSFET and features a pulse-skipping Eco-mode™ for increased efficiency.
Texas Instruments TPS54240 Step Down SWIFT™ DC/DC Converter
Features wide input voltage range, 200mΩ high side MOSFET.
Texas Instruments Stellaris® LM3S8962 Evaluation Kit
Includes two evaluation boards for a complete CAN network made easy.
Texas Instruments bq77910A Multi-Cell Li-Ion / Polymer Precision Protectors
Monitors 4 to 10 series individual cell voltages and provides fast-acting outputs.
Texas Instruments ADS7863 Analog-to-Digital Converter
Two independent 12-bit ADCs in one package.
Texas Instruments SoundPlus™ Audio Op Amps: OPA1641 / OPA1642 / OPA1644
Superior sound quality, rail-to-rail output swing.
Texas Instruments OPA209 / OPA2209 / OPA4209 Op Amps
Precision op amps featuring supply current of only 2.5mA.
Texas Instruments CMOS Op Amps: OPA330 / OPA2330
Low offset voltage (50µV max), near-zero drift over time and temperature.
Texas Instruments CC11xL Value Line Transceivers, Receivers, and Transmitters
Sub-1GHz RF devices based on the CC1101 transceiver.
Texas Instruments TPS7A3401 Negative Voltage Regulator
High-voltage linear regulator capable of sourcing a max load of 200mA.
Texas Instruments TPS62730 Step Down Converter
Step Down DC-DC converter for low power wirless RF transceivers and SoCs.
Texas Instruments MSP430F563x 16-bit Mixed Signal MCUs
Ultralow-power MSP430 MCUs with 12-bit ADC, USB 2.0, and up to 75 I/O pins.
Texas Instruments MSP430F171 / MSP430F172 16-bit Mixed Signal MCUs
MSP430 MCUs with 2 16-bit high-res timers, universal serial interfaces, and 32-bit hardware multiplier.
Texas Instruments TPS20xxC Power-Distribution Switches
Fixed current-limit switches for applications between 0.5 and 2A.
TI & National Winning Combination!
Texas Instruments Brushless DC Motor Solution
ICs and drivers provides programmable processing for multiple BLDC motor applications.
Texas Instruments DRV8833 Dual H-Bridge Motor Drivers
Dual H-bridge devices capable of driving two DC motors or one stepper motor.
Texas Instruments OPA1602 Soundplus™ Bipolar-Input Audio Op Amps
Bipolar-input audio op amps with very low noise density and ultralow distortion.
Texas Instruments PCA95xx I²C and SMBus Repeaters, Switches, and Expanders
Logic ICs for I²C and SMBus systems applications.
Texas Instruments ADS1118 16-bit ADC and Temp Sensor
16-bit ADC with temperature sensor and internal low-drift voltage reference.
Texas Instruments DRV8662 Piezo Haptic Driver
Single-chip piezo driver with integrated 105V boost switch, power diode, and fully-differential amplifier.
Texas Instruments ADS58C28 Dual 11-Bit ADC with SNRBoost
Dual-channel, 11-bit ADC with sampling rates up to 200MSPS.
Texas Instruments MSP430FR572x / MSP430FR573x Ultralow-Power FRAM MCUs
Ultralow-power MCUs with FRAM nonvolatile memory and 16-bit MSP430 MCU.
Texas Instruments TPS65735 Power Management Unit for Active Shutter 3D Glasses
Integrated features provide left and right shutter operation in active shutter 3D glasses.
TI TPS65198 13-Channel Level Shifter
Integrated level shifter solution for TV and monitor applications with GIP technology.
Texas Instruments LP2985A-18 150mA Low-Noise Low-Dropout Regulators
1.8V LDOs with 1% output tolerance and 150mA continuous load current capability.
Texas Instruments TPS54478 Synchronous Step-Down Switcher
6V, 4A step-down current mode converter with two integrated MOSFETs.
CC3000FRAMEMK, CC3000 FRAM Evaluation Module Kit
Wi-Fi eval and demo tool for MSP430 FRAM MCUs and SimpleLink™ CC3000 Wi-Fi solution.
Texas Instruments TS3DS10224 High-Speed 2:4 Differential Multiplexer / Demultiplexer
High-speed bidirectional multiplexer with high bandwidth of 1.2GHz.
Texas Instruments AMC80 System Hardware Monitor
Hardware monitoring and control circuit with 10-bit, 7-channel ADC and 2 programmable fan-speed monitors.
Texas Instruments TPS55010 DC/DC Converter with Integrated FETs
2W primary-side feedback transformer driver providing isolated power for isolated interfaces.
Texas Instruments MSP430G2x53 Mixed Signal MCUs
MSP430 Value Line ultra-low-power MCUs with built-in 16-bit timers, up to 24 I/O touch-sense-enabled pins, a 10-bit ADC & More!
Texas Instruments MSP430G2x03 Mixed Signal Microcontrollers
MSP430 Value Line MCUs with 16-bit timers, up to 24 touch-sense-enabled pins, and built-in communication capability.
Texas Instruments TMS320F28069 Piccolo MCUs and Kits
Provides the power of the C28™ core and Control Law Accelerator in low pin-count devices.
Texas Instruments SN74AVC4T234 4-Bit Dual-Supply Bus Transceiver
Enables asynchronous communication between B-port inputs and A-port inputs.
Texas Instruments TCA9509 Level Translating I²C / SMBus Bus Repeater
I²C / SMBus compatible two-channel bidirectional buffer.
Texas Instruments TXS0202 Voltage-Level Shifter for IC-USB Interface
2-bit voltage level translator operates over a 1.65 to 3.6V range.
Texas Instruments TPD4S014 Single-Chip Charger Port Protection Solution
Provides input voltage protection at VBUS up to 28V.
Texas Instruments TPD12S015A HDMI Companion Chip
Offers 8 low capacitance ESD clamps allowing HDMI 1.4 data rates.
Texas Instruments INA226 Bi-Directional Current / Power Monitor
Monitor IC that monitors both shunt voltage drop and bus supply voltage.
Texas Instruments TPS55010EVM-009 Evaluation Module
Fully assembled and tested circuit for evaluating TPS55010 DC/DC converter.
Texas Instruments CC85XXDK-HEADSET PurePath Wireless Headset Kit
Contains all necessary hardware to demonstrate and develop applications featuring CC85xx audio SoCs.
Texas Instruments TPS54227 Synchronous Step Down SWIFT™ Converter
Features D-CAP2™ mode for fast transient response.
Texas Instruments DAC756x / DAC816x / DAC856x Dual-Channel DACs
12-, 14-, and 16-bit dual-channel DACs with excellent linearity and minimized glitch.
Texas Instruments OPA171 / OPA2171 / OPA4171 36V General-Purpose Op Amps
Low-noise op amps with the ability to operate on supplies ranging from +2.7V to +36V.
Texas Instruments DRV8825EVM Evaluation Module
Lets designers easily evaluate DRV8825 dual H-bridge motor driver.
Texas Instruments bq76PL536-Q1 3 to 6 Series Li-Ion Battery Monitor and Secondary Protection IC
Stackable 3 to 6 series Li-Ion battery pack protector and analog front end.
Texas Instruments bq24210 800mA Li-Ion Battery Solar Charger
Highly integrated battery charger suitable for charging from alternative power sources.
Texas Instruments DRV8825 Stepper Motor Controller ICs
Integrated motor driver solution with two H-bridge drivers.
Texas Instruments DRV8840 / DRV8842 / DRV8843 Motor Driver ICs
Integrated motor drive solutions with single or dual H-bridge drivers.
Texas Instruments OPA322 / OPA2322 / OPA4322 20MHz CMOS Op Amps
Single-, dual-, and quad-channel op amps with low noise and rail-to-rail inputs and outputs.
Texas Instruments PCM510x Audio Stereo DACs with 32-Bit PCM Interface
Stereo DACs with 32-bit PCM interface in a small package.
Texas Instruments INA826 Precision Instrumentation Amplifiers
Operates over very wide single or dual supply range at extremely low power.
Texas Instruments TLK10002 Dual-Channel 10Gbps Multi-Rate Transceivers
Multi-rate transceivers supporting all CPRI and OBSAI data rates.
Texas Instruments TS3A26746E 2x2 Crosspoint Switch for Audio Applications
Interchanges Ground and MIC connections on a headphone connector.
Texas Instruments LM3S9C / LM3S9D / LM3S9U Stellaris® Microcontrollers
Stellaris® MCUs with Cortex-M3 core, Thumb-2 instruction set and 64 or 96KB SRAM.
Texas Instruments LM3S8C62 Stellaris® Microcontrollers
512KB single-cycle Flash memory up to 50MHz, prefetch buffer that improves performance above 50MHz and 64KB single-cycle SRAM.
Texas Instruments LM3S6C11 / LM3S6C65 Stellaris® Microcontrollers
Stellaris® MCUs with 80MHz Cortex-M3 core and Thumb-2 instruction set.
Texas Instruments LM3S5C56 / LM3S5G51 Stellaris® Microcontrollers
Featuring an ARM Cortex-M3 processor core with 80MHz operation and 100 DMIPS performance.
Texas Instruments OPA2188 Zero-Drift Operational Amplifiers
Provides low offset voltage (25µV, max) and near zero-drift over time and temp.
Texas Instruments TPS51123A Dual-Synchronous Step-Down Controllers
Wide-input voltage devices targeted for notebook system power supply solutions.
Texas Instruments TPS40400 Synchronous Buck Controllers
Flexible PWM controllers operating from a 3V to 20V supply.
Texas Instruments TLV810 3-Pin Voltage Supervisors
Provides circuit initialization and timing supervision for DSPs and processor-based systems.
Texas Instruments CSD87352Q5D 30V Synchronous Buck NexFET™ Power Block
Offers a high density power supply when paired with any 5V gate drive.
Texas Instruments ADS8634 / ADS8638 12-bit Analog-to-Digital Converters
12-bit ADCs with internal mux for measuring up to four or eight inputs.
Texas Instruments THS788 Quad Channel Time Measurement Unit
Quad-channel TMU with 8ps single-shot accuracy and 13ps (LSB) resolution.
Texas Instruments OPA835 / OPA836 Ultra Low-Power Op Amps
Industry-leading power-to-performance ratio for rail-to-rail amplifiers.
Texas Instruments TSU6712 SP4T Switch with Impedance Detection
Features impedance detection and USB 2.0 High Speed support.
Texas Instruments UCC27201A 120V High-Side / Low-Side Drivers
High-frequency N-Channel MOSFET drivers with 120V bootstrap diode and high-side / low-side driver.
Texas Instruments TMDSDSK5509 DSP Starter Kit
Power optimization kit featuring TMS320VC5509A DSP.
Texas Instruments TMP431 / TMP432 Remote Temperature Sensors
Remote accuracy of ±1°C, includes built-in local sensor.
Texas Instruments THS6226 Dual-Port VDSL2 Line Drivers
Differential line driver amplifier devices ideal for xDSL systems.
Texas Instruments DRV8814 DC Motor Driver ICs
Integrated motor drivers with 2.5A maximum drive current.
Texas Instruments ADS422x / ADS424x Dual-Channel Ultralow-Power ADCs
12- and 14-bit dual channel ADCs with ultralow power and high-dynamic performance.
Texas Instruments ADS4122 / ADS4142 / ADS4145 Ultralow-Power ADCs
12- and 14-bit ADCs with high dynamic performance and ultralow power.
Texas Instruments LM4F230 ARM Cortex™-M4 Stellaris® MCUs
Cortex™-M4 Stellaris® MCUs with Advanced Motion Control.
Texas Instruments DK-LM3S-DRV8312 Motor Control Kit for Stellaris® MCUs
Stellaris® MCU development platform for 3-phase DC and AC motors.
TI & National Winning Combination!
Texas Instruments High Bay LED Lighting Solution
ICs and drivers for the most intelligent answers for high bay LED lighting.
Texas Instruments Stellaris® LM4F232 USB+CAN Evaluation Kits
Compact and versatile eval platform for Stellaris® Cortex™-M4F MCUs.
Texas Instruments DK-EM2-2560B Stellaris® 2.4GHz Bluetooth® Wireless Kit
Provides a robust, high-throughput wireless connection with extended range and power efficiency.
Texas Instruments DK-LM3S9B96-FPGA Stellaris® Expansion Board
Connects directly to EPI port of Stellaris® development board.
Texas Instruments CC1101 Low-Power Sub-1GHz RF Transceivers and Kits
Sub-1GHz transceivers for low-power wireless applications
Texas Instruments BQ500110 / BQ500210 Qi Wireless Power Transmitter Manager
Qi compliant controllers for wireless power transfer between a base station and mobile device.
Electronic Products 2011 Product of the Year!
Texas Instruments TMP006 Infrared Thermopile Sensors in Chip-Scale Package
Industry's first single-chip IR MEMS sensor for contactless temperature measurement.
Texas Instruments TMS320C5535 Fixed-Point DSPs
Fixed-point DSPs with 10-bit SAR ADC and FFT Hardware Accelerator.
Texas Instruments ADS5263EVM Evaluation Module
Tests ADS5263 ADCs while allowing users to design their own filters.
Texas Instruments TX810EVM Evaluation Module
Evaluations the performance of the TI TX810 transmit/receive switch.
Texas Instruments AMC1200 Fully Differential Isolation Amplifiers
Features ±250mV input voltage range optimized for shunt resistors.
Texas Instruments CC1110F32 Sub-1GHz System-on-Chip
Sub-1GHz SoC for low-power wireless applications.
Texas Instruments LM2904 Dual Operational Amplifiers
Two op amps designed to operate from a single supply over a wide voltage range.
Texas Instruments BQ51013 Wireless Power Supply Receivers
Advanced receiver ICs for wireless power transfer in portable applications.
Texas Instruments AMC1204 Delta-Sigma Modulators for Current-Shunt Measurement
Delta-sigma modulators that can be clocked at up to 20MHz.
Texas Instruments Meta Watch™ Bluetooth® Development System
Uses embedded Bluetooth® to connect a digital or digital & analog watch to smartphones and other electronic devices.
Texas Instruments TUSB1310A SuperSpeed USB Transceivers
5.0-Gbps physical layer transceivers providing a low-cost USB 3.0 solution.
Texas Instruments TUSB8040 SuperSpeed USB 4-port Hub
SuperSpeed USB hub devices supporting up to four downstream ports.
Texas Instruments TUSB7320 / TUSB7340 USB 3.0 xHCI Host Controllers
USB 3.0 host controllers featuring up to four downstream ports.
Texas Instruments TUSB9261 2nd Gen. SuperSpeed USB 3.0 to Serial ATA Bridge
Second generation ARM Cortex-M3 MCU-based USB 3.0 to SATA bridge.
Texas Instruments bqTESLA150LP Low Power Wireless Power Evaluation Kit
Wireless power dev kit featuring single channel transmitter and 5V power supply receiver.
Texas Instruments MSP430F4481 / MSP430F4491 Mixed Signal Microcontrollers
MSP430 MCUs with LCD driver, two 16-bit timers, and 48 I/O pins.
Texas Instruments MSP-FET430U40A 40-Pin FET Tool / Target Board Combination
Combined 40-pin FET emulation tool and target board for MSP430FR5xxx MCUs.
Texas Instruments TMS320C5515 Fixed-Point Digital Signal Processors
Fixed-point DSPs with low-power, high-performance core.
Texas Instruments AM1806 / AM1808 Sitara ARM9™ Microprocessors
Low-power applications processors featuring ARM926EJ-S core and rich peripheral set.
Texas Instruments MSP430F5528 / MSP430F5529 Microcontrollers
Integrated USB and PHY supporting USB 2.0, 12-bit ADC, and more.
Texas Instruments CSD17510Q5A 30V, N-Channel NexFET™ Power MOSFETs
30V, N-channel power MOSFETs designed to minimize power losses.
Texas Instruments TMS320C6678 Lite Evaluation Modules
Easy-to-use development tools to for designs using C6672/75/78 DSPs.
Texas Instruments TMS320C6670 Lite Evaluation Modules
Easy-to-use development tools featuring CC670 multicore DSP.
Texas Instruments TMS320C667x Multicore Fixed/Floating-Point DSPs
Highest-performance KeyStone multicore DSPs.
Texas Instruments TAS5727 25W Digital Power Amplifiers
Digital audio power amplifiers featuring two-band dynamic range compression.
Texas Instruments SN74LV595A 8-bit Shift Registers
Features 8-bit serial-in, parallel-out shift.
Texas Instruments ADS129xR 24-Bit Analog Front-End Devices for Biopotential Measurements
8-channel, 24-bit analog front-end devices designed for biopotential measurements.
Texas Instruments EKT-EVALBOT Evaluation Board with Code Red Technologies Tools
StellarisWare® robotic evaluation board for use with Code Red Technologies Tools.
Texas Instruments EKC-EVALBOT Evaluation Board with CodeSourcery Tools
StellarisWare® robotic evaluation board for use with CodeSourcery Tools.
Texas Instruments EKI-EVALBOT Evaluation Board with IAR Tools
StellarisWare® robotic evaluation board for use with IAR Tools.
Texas Instruments EKK-EVALBOT Evaluation Board with Keil Tools
StellarisWare® robotic evaluation board for use with Keil Tools.
Texas Instruments EKS-EVALBOT Evaluation Board with Code Composer Studio
StellarisWare® robotic evaluation board for use with Code Composer Studio.
Texas Instruments CSD17505Q5A 30V, N-Channel NexFET™ Power MOSFET
N-Channel NexFET device designed to minimize losses in power conversion applications.
Texas Instruments OPA171 Op Amps
High performance op amps specified at a range of supply voltages.
Texas Instruments TCA9406 2-Bit Bidirectional Translators
2-bit bidirectional translator for SDA and SCL lines in mixed-mode I²C applications.
Texas Instruments MSP430BQ1010 Receiver-Side Communication and Power Monitoring ICs
Advanced control ICs for the receiver side in wireless portable applications.
Texas Instruments DRV8824 Stepper Motor Controller IC
Includes two H-bridge drivers and a microstepping indexer.
Texas Instruments TSC2014 Touch Screen Controller with I²C
Contains complete analog-to-digital touch screen converter.
Texas Instruments TPS2480 Hotswap Controller and I²C Current Monitor
Intelligent protection device featuring programmable FET power limit
Texas Instruments TAS5611A / TAS5613A Class D Amplifiers with PurePath™ HD
High performance analog input amplifier ICs with PurePath™ HD closed loop feedback technology.
Texas Instruments OPA4330 CMOS Zero-Drift Op Amps
Features auto-calibration for low offset voltage, near-zero drift, and low quiescent current.
Texas Instruments TPS7A8001 Low-Dropout 1A Linear Regulators
1A LDOs featuring wide bandwidth high PSRR and high accuracy.
Texas Instruments MSP430G2x52 Mixed Signal Microcontrollers
MSP430 Value Line MCUs with built-in 16-bit timers and up 16 I/O touch sense pins.
Texas Instruments ADS7223 / ADS7263 / ADS8363 Simultaneous Sampling ADCs
Simultaneous sampling ADCs with 8 pseudo or 4 fully differential inputs.
Texas Instruments SM320F28335 C2000™ Delfino Digital Signal Controllers
DSCs supporting extreme temperature applications over a -55ºC to 210ºC range.
Texas Instruments BQ24210 / BQ24650 Solar Charger Evaluation Modules
Demonstrates the capabilities of battery charge controllers for solar power.
Texas Instruments TRF371109 Direct Downconversion Receiver and Kit
Smallest, most integrated receiver solution for high-performance equipment.
Texas Instruments CC2530ZNP Mini Kit ZigBee™ Network Processor Development Kit
Mini network processor kit easily adds ZigBee interface to wireless sensor applications.
Texas Instruments 430BOOST-SENSE1 BoosterPack for LaunchPad
Plug-in daughter card for LaunchPad featuring a scroll wheel, button, and proximity sensor.
Texas Instruments TPA6138A2 / TPA6139A2 DirectPath™ Headphone Drivers
Pop-free stereo headphone drivers with adjustable gain and programmable fixed gain options.
Texas Instruments TRF372017EVM Evaluation Module
Tests the capabilities of the TRF372017 direct up-conversion RF device.
Texas Instruments TPA3117D2 15W Class-D Audio Power Amplifiers
Highly efficient audio amplifiers with adjustable power limiter.
Texas Instruments TAS5717 Digital Audio Power Amplifiers
Provides excellent dynamic range from 20Hz to 20kHz.
Texas Instruments ADS1294 / ADS1296 24-bit Analog Front End
24-bit ADCs for medical applications featuring data rates up to 32kSPS.
Texas Instruments ADS1194 / ADS1196 16-bit Analog Front End
High performance analog front end devices designed for biopotential measurements.
Texas Instruments ADS4129 Ultralow Power Analog-to-Digital Converters
12-bit, sampling rates up to 250MSPS.
Texas Instruments PCM9211 Digital Audio Interface Transceivers
Complete analog and digital front-end for multimedia players and recorders.
Texas Instruments ISO752x Dual Digital Isolators
Provides double galvanic isolation and signaling rates up to 1 Mbps.
Texas Instruments MSP430F663x Microcontrollers
MSP430 MCUs featuring four 16-bit timers and high-performance ADC.
Texas Instruments CC2540F128 / CC2540F256 2.4 GHz Bluetooth® System-on-Chip
Low-power true SoC for Bluetooth® low energy applications.
Texas Instruments MSP430L092 Mixed Signal Microcontrollers
First true 0.9V MCU comes configured with full analog chain support.
Texas Instruments OPA377 / OPA2377 / OPA4377 Op Amps
Excellent for applications that run directly from batteries without regulation.
Texas Instruments TS3USB221E / TS3USB31E High-Speed USB Switches
Designed for switching high-speed signals in handsets.
Texas Instruments TMDSDCDCLEDKIT Lighting Developer's Kit
Uses Piccolo MCU-based platform to develop LED DC/DC system.
Texas Instruments TPS8267x / TPS84620 Integrated Power Solutions
Compact, high power density, highly efficient.
Texas Instruments eZ430-RF2560 Bluetooth® Evaluation Tool
USB stick tool for evaluating MSP430 and CC2560.
The First SuperSpeed USB 3.0 SuperSpeed Discrete Transceiver!
Texas Instruments TUSB1310 USB Transceiver Interface
5.0 Gbps USB 3.0 physical layer transceiver.
Texas Instruments Stellaris® LM3S9B92 EVALBOT Robotic Evaluation Board
Small robotic device with wheels, display, a Stellaris MCU, and more.
Texas Instruments TMDXEVM3715 AM37x Sitara™ Evaluation Module
Highly integrated, easy to use, AM37x Sitara development platform.
Texas Instruments CC430F5135 MSP430 SoC with RF Core
Combines CC1101 RF transceiver with MSP430 MCU.
Texas Instruments TMS320C6747 C6000™ High Performance DSP
Lowest power C6000™ DSP.
Texas Instruments DM37x DaVinci™ Video Processors
Provides best-in-class ARM and Graphics performance and low power.
Texas Instruments CC8520 PurePath™ Wireless System on Chip
Transmits uncompressed CD-quality wireless audio over rock solid RF link.
Texas Instruments MSP-EXP430G2 LaunchPad Experimenter Board
Complete development tool for MSP430 Value Line MCUs.
Texas Instruments SWIFT™ DC/DC Converter Evaluation Modules
Evaluates power management performance of TPS54260 and TPS54060 SWIFT™ DC/DC converters.
Texas Instruments TMDXEVM1707 AM17x Sitara Evaluation Module
Full featured kit for evaluating AM17x applications processors.
Texas Instruments AM18x Sitara Evaluation Modules
Evaluates functionality of Sitara AM18x processors.
Texas Instruments Analog-to-Digital Converter: ADS8331
Low-power 16-bit ADCs with a high-speed, wide-voltage serial interface.
Texas Instruments TPS63020 Power Management IC
Industry's smallest and highest performance buck-boost converter with 4-A switch, up to 96% efficiency.
High Performance Video, Image, and Graphics Processing!
Texas Instruments AM3517 Sitara ARM® Microprocessor
Provides video, image, and graphics processing.
16-bit performance and ultralow power at a low cost!
Texas Instruments MSP430™ MCU Value Line: MSP430G2xx
Ultra low power and 16-bit performance at an 8-bit price.
Wearable wireless development system!
Texas Instruments Wireless Watch Development Tool: eZ430-Chronos
First customizable development tool within a sports watch.
Top and Bottom Thermally Efficient Cooling
Texas Instruments DualCool™ NexFET™ Power MOSFETs
80% higher power dissipation, 50% more current in standard footprint.
Connects Directly to 1.8-V Powered Processors!
Texas Instruments Flatlink™ Transmitter: SN75LVDS83B
First LVDS Serializer that connects directly to 1.8V-powered processors.
RF Transceiver and Enhanced 8051 MCU in One!
Texas Instruments USB-Enabled System on Chip: CC2531
Combines RF transceiver performance, enhanced MCU features, and ultralow power consumption.
Texas Instruments Evaluation Module: TMDSEVM3517
Evaluate and develop AM3517 based applications.
Texas Instruments Analog to Digital Converter: ADS855x
Low power, high-speed multi-channel signal acquisition.
Texas Instruments USB Stick Development Tool: TMDX5505eZDSP
Everything needed to evaluate industry's lowest power 16-bit DSP.
Texas Instruments Digital Temperature Sensor: TMP112
Requires no external components, capable of reading temperatures to a resolution of 0.0625ºC.
Luminary Micro Stellaris® LM3S9B90 Development and Evaluation Kits
Full-featured development and evaluation kits for LM3S9000 MCUs.
Texas Instruments NexFET™ Power MOSFET
Couples low on resistance and extremely low gate charge.
Texas Instruments System-on-Chip: CC2530F256
Combines a leading RF transceiver with an enhanced 8051 MCU.
Texas Instruments Evaluation Module: TPA6140A2EVM
Complete stand-alone audio board containing the TPA6140A2 amplifier.
Texas Instruments Step Down Swift™ DC/DC Converter: TPS54xxx
Protects against input transient voltage and ensures low output voltage even at 60V transient voltage pulse.
Texas Instruments Codec and Touch Screen Controller: TSC2117
Supports 16-bit stereo playback, monaural record, and multiple analog features.
Texas Instruments Stereo Headphone Amplifier: TPA6140A2
Features Class-G technology that maximizes battery life and music playback time.
Texas Instruments C2000™ Renewable Energy Developer's Kit
Lets designers develop and evaluate solar and renewable energy systems.
TI eZ430-RF2500 Development Tool
Includes hardware and software for developing wireless projects with the MSP430™ in a USB stick.
Texas Instruments Piccolo™ Microcontrollers: TMS320F2802x
Features powerful C28x core and highly integrated control peripherals.
Texas Instruments MSP430™ Microcontrollers
Powerful 16-bit RISC CPU, 16-bit registers, and constant generators for maximum code efficiency.
Texas Instruments Solar Energy Harvesting Development Tool
Helps designers create a perpetually powered wireless sensor network based on the MSP430™ MCU.
Texas Instruments Instrumentation Amplifier: INA333
Combines precision, low power, low supply voltage, and versatile 3-op amp design in a small package.
Texas Instruments TPS78001 Linear Regulator
Delivers 150mA of output current while consuming only 500nA of quiescent current or less than 40nA of ground current in shutdown mode.
Texas Instruments Audio Products
High efficiency, low-power Class D audio amplifiers.
Texas Instruments MSP430x5xx Microcontroller Family
Includes peripherals with more memory and integrated capabilities.
Texas Instruments RF Front End Range Extender: CC2591
Provides high integration for simple design of high performance wireless applications and offers seamless interface to CC2xxx RF devices.
Texas Instruments MSP430x5xx Microcontroller Family
Includes peripherals with more memory and integrated capabilities.
Texas Instruments