Product Finder
VIEW ALL PRODUCTS
Optoelectronics
LED Lighting
Embedded Solutions
Semiconductors
- Discrete Semiconductors
- Integrated Circuits (ICs)
- Development Tools
Circuit Protection
Passive Components
Interconnects
Wire & Cable
Electromechanical
Sensors
Enclosures
Thermal Management
Power
Test & Measurement
Tools & Supplies
Home
»
Product Knowledge Center
»
STMicroelectronics
STMicroelectronics
STMicroelectronics MDmesh™ II Power MOSFETs
Industry leading low on-resistance and low gate charge.
STMicroelectronics SuperMESH™ High Voltage MOSFETs
Ensures very good dv/dt capability for the most demanding applications.
STMicroelectronics Zener-Protected SuperMESH3 Power MOSFETs
Very good dynamic performance coupled with very large avalanche capability for the most demanding switching applications.
STMicroelectronics Low-Power High Accuracy Operational Amplifiers
Outperforms the industry standard in gain bandwidth product, supply voltage and enhanced input offset voltage.
STMicroelectronics TS3011 Rail-to-Rail High-Speed Comparators
Feature a high-speed response time with rail-to-rail inputs.
STMicroelectronics STM32100B-MCKIT Motor Control Starter Kit
Complete, ready-to-use motor control application developed around the STM32F100
microcontroller.
STMicroelectronics STM32F051x ARM® Cortex-M0 32-Bit MCUs
Incorporates the high-performance ARM Cortex™-M0 operating at a 48 MHz frequency.
STMicroelectronics STC3105 Battery Monitor IC Alarm
Features 0.5% accuracy battery voltage monitoring, low battery alarm output with programmable thresholds, and small 3x2 mm. package.
STMicroelectronics STLDC08 Step-Up Controller for LED Supply
Optimized to operate from one or two NiCd/NiMH or alkaline cells.
STMicroelectronics STBB1 Buck-Boost Conveter
Provides a regulated output at 1A load with input voltages above, below, or equal to the output.
STMicroelectronics DMOS Driver for 3-Phase Brushless DC Motors
Features BCDmultipower technology, overcurrent protection on high side power MOSFETs, & thermal shutdown.
STMicroelectronics DMOS Dual Full Bridge Drivers
BCDmultipower technology combines isolated DMOS power transistors w/ CMOS & bipolar circuits on same chip.
STMicroelectronics STM65xx Smart Reset ICs
Offers a safe, convenient and intuitive means of resetting 'frozen' gadgets.
STMicroelectronics Sound Terminal® 2.1-Channel Digital Audio System
An integrated solution embedding digital audio processing, digital amplification, and FFX™-power output stage.
STMicroelectronics ARM® Cortex-M3 Based STM32 F2 Series MCU
Advanced 90 nm NVM process technology with the innovative ART Accelerator™.
STMicroelectronics L6470H dSPIN Fully Integrated Microstepping Motor Driver
Integrates dual low R
DSon
DMOS full bridge w/ all equipped power switches, w/ accurate on-chip current sensing circuitry.
STMicroeletronics Wide Band Directional Coupler with ISO Port
Measures RF antenna or cell phone transmission output power.
HSP061-8M16 8-Line ESD Protection - STMicroelectronics
Designed specifically for the protection of high speed differential lines.
STMicroelectronics Rail-to-Rail Input/Output CMOS Op Amps
Power saving in low-voltage applications.
STMicroelectronics SPV1020 Interleaved DC-DC Boost Converter
Maximizes power generated by photovoltaic panels independently of temp and amount of solar radiation.
STMicroelectronics SPV1001N30 Cool Bypass Switch
Cool bypass rectification solution for photovoltaic applications.
STMicroelectronics LSM330DLC Linear Sensor Modules
System-in-package devices featuring a 3D digital accelerometer and 3D digital gyroscope.
STMicroelectronics STEF05 / STEF12 Electronic Fuses
Electronic fuses do not cut the power suddenly or require replacement after actuating.
STMicroelectronics TSV619x CMOS Op Amps
Single and dual op amps with low voltage, low power, and rail-to-rail input and output.
STMicroelectronics TDA7498 BTL Class-D Audio Amplifiers
Dual and mono Class-D audio amplifiers with single power supply designed for home systems.
STMicroelectronics STTS2002 2.3V Memory Module Temperature Sensor
Features integrated 2KB SPD EEPROM and operating temp range of -40ºC to +125ºC.
STMicroelectronics L6520 / L6521 Low Voltage Smart Ballast Controllers
First highly integrated ballast controllers able to drive MOSFETs and BJTs.
STMicroelectronics ALTAIR04-900 All-Primary-Sensing Switchers
Combines high-performance PWM controller and 900V avalanche-rugged power section.
STMicroelectronics STM8SVLDISCOVERY STM8S Value Line Evaluation Board
Lets you evaluate and develop applications for STM8S Value Line MCUs.
STMicroelectronics MP34Dx01 MEMS Audio Sensor Digital Microphones
Omnidirectional MEMS digital microphone with leading SNR and sensitivity.
STMicroelectronics DPIULC6-6DJL DisplayPort™ ESD Protection ICs
Delivers enhanced protection for equipment featuring the latest DisplayPort™ interface.
STMicroelectronics N-channel MDmesh™ V Power MOSFET
Has extremely low on-resistance & MDmesh™ V revolutionary Power MOSFET technology with PowerMESH™.
STMicroelectronics L3G4200D MEMS Motion Sensors
Low-power, three-axis motion sensors with unprecedented stability.
STMicroelectronics TDA2005 20W Bridge / Stereo Amplifiers
Class B dual audio power amplifier ICs for car radios.
STMicroelectronics STM32F4DISCOVERY High-Performance Discovery Board
Helps users discover the high-performance features of STM32 F4 MCUs.
STMicroelectronics L3GD20 Motion Sensor 3-Axis Digital Gyroscopes
High-sensing resolution and outstanding noise/vibration immunity for motion sensing in portable devices.
STMicroelectronics LSM303DLM Next Generation Digital Compass
Integrates high-res 3-axis sensing of linear and magnetic motion in a 5x5x1mm package.
STMicroelectronics STLA02 White LED Driver for Display Backlight
Provides up to 27V output voltage and drives 6 white LEDs in series.
STMicroelectronics M41T62LC6F Serial Real-Time Clock with Alarm
Industry's smallest RTC with embedded crystal.
STMicroelectronics EMIF06-MSD03F3 EMI Filter / ESD Protection Device
Highly integrated EMI filtering and ESD protection for mobile phone memory cards.
STMicroelectronics HDMI2C1-5DIJ ESD Protection / Signal Booster
ESD protection device and signal booster for HDMI 1.3 transmitters.
STMicroelectronics STPS60SM200C 200V Power Schottky Rectifiers
Optimized for use in high-current AC/DC power supplies delivering normal DC output voltages in the 30V-50V range.
STMicroelectronics STGIPL20K60 SLLIMM™ 600V IGBTs
Intelligent power modules with industry-leading short-circuit-rugged IGBT system technology.
New F4 Series Opens the Door to Digital Signal Controllers
STmicroelectronics STM32 F4 High-Performance Cortex™-M4 MCUs
High-performance 32-bit MCUs with Cortex™-M4 core.
STMicroelectronics SPV1001 Cool Bypass Switch for Photovoltaic Applications
System-in-package solution for cool bypass rectification.
STMicroelectronics Power MOSFETs
MDMesh™ and STripFET™ MOSFETS providing high performance, low on-resistance.
STMicroelectronics Utra-Fast Planar 600V HF IGBTs
Achieves up to 10% better performance in conduction and switching losses than previous generation IGBTs.
STMicroelectronics EVL250W-ATX80PL 250W ATX SMPS Demo Board
250W SMPS Demo Board designed for high-end switching converters.
STMicroelectronics STEVAL-ILM001V1 Plug-In Hardware Module for STM8S-DISCOVERY
Combines with STM8S-DISCOVERY to create a fully functioning DALI slave application.
STMicroelectronics STM32L-DISCOVERY STM32L Ultralow Power Discovery Board
Ultralow power discovery board for developing designs based on the STM32L MCU.
STMicroelectronics STM32F103xF / STM32F103xG Performance Line MCUs
High-performance STM32 MCUs with 72MHz CPUs, 3 ADCs, and up to 1MB Flash.
STMicroelectronics STM32F101xF / STM32F101xG Access Line MCUs
STM32 MCUs featuring a 36MHz CPU and up to 1MB Flash.
STMicroelectronics LIS3DH 3-Axes Nano Accelerometer
Features ultra low-power operational modes for advanced power saving.
STMicroelectronics EvoPrimer Platform for STM8 and STM32
Prototyping tool with interchangeable target boards for evaluating STM8 and STM32 families.
STMicroelectronics STM32L152 Evaluation Boards for STM32L MCUs
STMicroelectronics STM32L EnergyLite™ 32-bit Microcontrollers
32-bit MCUs delivering industry-leading energy-saving performance.
STMicroelectronics STEVAL-CCM001V2 STM32 Graphic Panel Demonstration Board
Image display solution shows STM32 MCU's multimedia capabilities.
STMicroelectronics ECMF02-2AMX6 / ECMF04-4AMX12 Common Mode Filter ICs
First silicon-based ICs combining common mode filtering and ESD protection for high-speed data lines.
STMicroelectronics LCP12 Protection ICs for Ringing SLICs
Protects SLICs operating on both negative and positive battery supplies.
STMicroelectronics STAC4932B RF Power Transistors
Highly efficient RF transistors ideal for 100V pulse applications.
STMicroelectronics ESDALC12-1T2 Single Line Transil™ Diodes
Protects ICs from ESD and EOS transient overvoltages in portable equipment.
STMicroelectronics SPEAr® Embedded MPUs
Highly integrated, 32-bit ARM926EJ-S eMPUs for cost-sensitive applications.
STMicroelectronics STM8L-Discovery Board
Quick-start evaluation board for STM8L ultra low power MCUs.
STMicroelectronics STM32 Value Line Discovery Kit
Develops, debugs STM32 Value line applications easily, inexpensively.
Protects Battery Powered Devices Against Hazards!
STMicroelectronics STM6600 Smart Push-Button On / Off Controller
Enables / disables power depending on push-button states.
STMicroelectronics SPBT2532C2.AT Bluetooth® Modules
Fast, flexible standalone wireless solution in a small form factor.
STMicroelectronics STM32 Value Line MCUs
Brings 32-bit features to applications normally served by 16-bit MCUs.
RF Interface Allows Remote Programming and Updates!
STMicroelectronics M24LRx Dual Access Protocol RF EEPROM
RF interface allows remote programming and updates.
STMicroelectronics STM8S-Discovery Board
Build and debug applications using the STM8S MCU.
STMicroelectronics STM8L Ultra Low-Power Microcontrollers
Ultra-low power, high performance, and high integration.
STMicroelectronics Sensitive High Tj TRIACs
First TRIACs with 10mA gate sensitivity specified for operation up to 150º C.
STMicroelectronics 3 Axis MEMS Accelerometer
Provides acceleration values with low noise and minimal power usage.
STMicroelectronics MEMS Gyroscopes
Offers the industry's widest full-scale range from 30°/s to 6000°/s.
STMicroelectronics STM32 ARM Cortex™-M3 Connectivity Line MCUs
Adds USB 2.0, Audio Class I
2
S, and more to the STM32 family.
STMicroelectronics STM32 ARM Cortex™-M3 Connectivity Line MCUs
Adds USB 2.0, Audio Class I
2
S, and more to the STM32 family.
STMicroelectronics STM32 ARM Cortex™-M3 Connectivity Line MCUs
Adds USB 2.0, Audio Class I
2
S, and more to the STM32 family.
STMicroelectronics STM32 ARM® Cortex™-M3 MCU
First family of MCUs to combine 32-bit performance and features with the integration and end-user cost of today's 16-bit MCU.
STMicroelectronics STM8S 8-bit Microcontroller
Combines leading performance, robustness, and peripherals.
STMicroelectronics STM3210E-EVAL Evaluation Board
Complete development environment for STM32F10x 128K MCUs.
STMicroelectronics