CY3267 / CY3268 PowerPSoC Lighting Kit
The Cypress Semiconductor CY3267 PowerPSoC® Lighting Evaluation Kit and CY3268 PowerPSoC® Lighting Starter Kit make lighting intelligent with the PowerPSoC, the first device to combine the power of an embedded controller with integrated high-power peripheral functionality. The Cypress CY3267 PowerPSoC Lighting Evaluation Kit features a modular prototyping platform with debugging capability, a PowerPSoC Embedded Power Controller that drives up to four 1A/32V independent channels, and a daughter board expansion that enables multiple LED vendor evaluation. The Cypress CY3268 PowerPSoC Lighting Starter Kit offers HB LED control and drive by a single chip, PSoC Technology for creating custom analog and digital peripherals, and Integrated CapSense™ Touch-Sensing functionality.
CY3267 Features:
- Modular prototyping platform with debugging capability
- PowerPSoC driving up to four 1A/32V independent channels
- Daughter board expansion enables multiple LED vendor evaluation
- Multiple communication protocols support: DMX512, DALI, I2C, Powerline, CyFi™ Low-Power RF
CY3268 Features:
- HB LED control and drive by a single chip
- PSoC Technology for creating custom analog and digital peripherals
- Integrated CapSense™ Touch-Sensing functionality
Power PSoC Embedded Power Controller Block Diagram: