United States United States
Please confirm your currency selection:


Triune Systems TS52001 Li-Ion Battery Chargers

Triune Systems TS52001 Li-Ion Battery Chargers

Triune Systems TS52001 high efficiency Li-Ion battery chargers are DC/DC synchronous switching devices with Maximum Power Point Tracking (MPPT) for solar PV systems. The Triune Systems TS52001 features fully integrated power switches, internal compensation, and full fault protection. The TS52001 uses a temperature-independent photovoltaic MPPT calculator to optimize power output from the source during Full Charge Constant-Current (CC) mode. The switching frequency of 1MHz enables the use of small filter components, resulting in smaller board space and reduced BOM costs. These Li-Ion battery chargers feature a wide input voltage range of 4.0V to 7.2V and a junction operating temperature of -40ºC to 125ºC. The Triune Systems TS52001 is ideal for use in portable solar chargers, off-grid systems, wireless sensor networks, smoke detectors, and HVAC controls.

Features
  • Utilizes a temperature-independent
  • PV MPPT-Lite™ regulation scheme
  • VOUT reverse current blocking
  • Programmable temperature-compensated termination voltage with ±1% tolerance
  • Up to 1.5A of continuous output current in Constant Current (CC) mode
  • User programmable charging current
  • High efficiency - up to 92% at typical load
  • Current mode PWM control in constant voltage
  • Supervisor for VBAT reported at the nFLT pin
  • Input supply under voltage lockout
  • Full protection for over-current, over-temp, VBAT over-voltage, and charging timeout
  • Charge status indication
  • I²C program interface with EEProm registers
Summary Specifications
  • Wide input voltage range: 4.0V to 7.2V
  • Junction operating temperature -40C to 125C
  • Packaged in a 16pin QFN (4x4)
Applications
  • Portable solar chargers
  • Off-grid systems
  • Wireless sensor networks
  • Smoke detectors
  • HVAC controls

Application Circuit

Application Circuit
  • Triune Systems
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management