United States United States
Please confirm your currency selection:


Texas Instruments UCC27201A 120V High-Side / Low-Side Drivers

Texas Instruments UCC27201A 120V
High-Side / Low-Side Drivers

Texas Instruments UCC27201A 120V, 3A Peak High-Side / Low-Side Drivers are high-frequency N-Channel MOSFET drivers that include a 120V bootstrap diode and high side / low-side driver with independent inputs for maximum control flexibility. The TI UCC27201A allows for N-Chanel MOSFET control in half-bridge, full-bridge, two-switch forward, and active clamp forward converters. The low-side and high-side gate drivers are independently controlled and matched to 1ns between the turn-on and turn-off of each other. TI UCC27201A drivers offer an enhanced ESD structure compared with the UCC27201 and can withstand a maximum of -18V on its HS pin.

Features
  • Specified from -40 °C to 140 °C
  • Drives Two N-Channel MOSFETs in High-Side/Low-Side Configuration
  • Maximum Boot Voltage 120V
  • Maximum VDD Voltage 20V
  • On-Chip 0.65-V VF, 0.6- RD Bootstrap Diode
  • Greater than 1 MHz of Operation
  • 20-ns Propagation Delay Times
  • 3-A Sink, 3-A Source Output Currents
  • 8-ns Rise/7-ns Fall Time with 1000-pF Load
  • 1-ns Delay Matching
Applications
  • Power Supplies for Telecom, Datacom, and Merchant Markets
  • Half-Bridge Applications and Full-Bridge Converters
  • Isolated Bus Architecture
  • Two-Switch Forward Converters
  • Active-Clamp Forward Converters
  • High Voltage Synchronous-Buck Converters
  • Class-D Audio Amplifiers
Functional Diagram
Functional Diagram
  • Texas Instruments
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management