United States United States
Please confirm your currency selection:


Texas Instruments BQ500110 / BQ500210 Wireless Power Transmitter Manager

TI Qi-Compliant Wireless Power Transmitters and Receivers

Texas Instruments BQ500110 / BQ500210 Wireless Power Transmitter Manager

View Product List

Additional Resources
Associated Product
Vishay/Dale IWAS4832FFEB9R7J50

Texas Instruments BQ500110 / BQ500210 Wireless Power Transmitter Manager

Texas Instruments bq500110 and bq500210 are Qi compliant wireless power dedicated digital controllers that integrate the logic functions required to control wireless power transfer in a single channel WPC compliant contactless charging base station. The TI bq500110 Gen 1 and bq500210 Gen 2 Wireless Power Transmitter Managers are intelligent devices that periodically ping the surrounding environment for available devices to be powered, monitor all communication from the device being wirelessly powered, and adjusts power applied to the transmitter coil per feedback received from the powered device. The TI bq500110 and bq500210 also manage the fault conditions associated with the power transfer and controls the operating modes status indicator. These QI compliant Wireless Power Transmitter Managers also support Parasitic Metal Object Detection that allows the controllers to protect themselves and the power receiver from excessive power loss and heat associated with parasitic metal objects placed in the power transfer path.


BQ500110 Features
  • Intelligent Control of the Power Transfer between Base Station and Mobile Device
  • Conforms to Version 1.0 of the Wireless Power Consortium (WPC) Transmitter Specifications
  • Demodulates and Decodes WPC Complaint Message Packets from the Power Receiving Device Over the Same Wireless Link that Transfers Electrical Power
  • Implements Closed-Loop Power Transfer PID Control by Varying Frequency of the Voltage on the Transmitting Coil
  • Parasitic Metal Object Detection (PMOD)
  • Operating Modes Status Indicators
    • Standby
    • Power Transfer
    • Charge Complete
    • Fault
  • Overload and Over Temperature Protection
BQ500210 Features
  • Intelligent Control of the Power Transfer between Base Station and Mobile Device
  • Conforms to the Wireless Power Consortium (WPC) Wireless Power Transfer 1.0.2 Specification
  • Digital Demodulation Significantly Simplifies Solution Over bq500110
  • Improved Parasitic Metal Object Detection (PMOD)
  • Promotes Safety During Wireless Power Transfer
  • Enhanced Charge Status Indicator
  • Operating Modes Status Indicators
    • Standby
    • Power Transfer (visual and audio)
    • Charge Complete
    • Fault
  • Over Temperature Protection
Applications
  • WPC 1.0.2 Compliant Wireless Chargers for:
    • Mobile and Smart Phones
    • MP3 Players
    • Global Positioning Devices
    • Digital Cameras
  • Other Wireless Power Transmitters in:
    • Cars and Other Vehicles
    • Hermetically Sealed Devices, Tools, and Appliances
  • Furniture Built-In Wireless Chargers
  • Toy Power Supplies and Chargers


BQ500110 Block Diagram
BQ500110 Block Diagram

BQ500210 Block Diagram

BQ500210 Block Diagram
Texas Instruments BQ51011 Qi Compliant Gen 2 Wireless Power Receivers

View Product Details


Additional Resources
Associated Product
Vishay/Dale IWAS4832FFEB9R7J50

Texas Instruments BQ51011 Qi Compliant
Gen 2 Wireless Power Receiver

Texas Instruments bq51011 Qi-Compliant Gen 2 Integrated Wireless Power Supply Receiver is designed for wireless power transfer in portable applications. TI bq51011 Qi Wireless Power Supply Receiver provides the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. Together with the bq500210 transmitter controller, the TI bq51011 enables a complete contact-less power transfer system for a wireless power supply solution. By utilizing near-field inductive power transfer, the receiver coil embedded in the portable device receives the power transmitted by the transmitter coil via mutually coupled inductors. The AC signal from the receiver coil is then rectified and regulated to be used as a power supply for down-system electronics. These TI Qi-Compliant Wireless Power Supply Receiver is designed for use in WPC compliant receivers as well as cell phones, smart phones, headsets, digital camera, portable media players, and hand-held devices.


Features
  • Integrated Wireless Power Receiver Solution with a 5V Regulated Supply
    • 93% Overall Peak AC-DC Efficiency
    • Full Synchronous Rectifier
    • WPC v1.0 Compliant Communication Control
    • Output Voltage Conditioning
    • Only IC Required Between RX coil and 5V DC Output Voltage
  • Dynamic Rectifier Control for Improved Load Transient Response
  • Supports 20-V Maximum Input
  • Low-power Dissipative Rectifier Overvoltage Clamp (VOVP = 15V)
  • Thermal Shutdown
  • Single NTC/Control Pin for Optimal Safety and I/O Between Host
  • Stand-alone Digital Controller
  • 1.9 x 3mm DSBG or 4.5 x 3.5mm QFN Package
Applications
  • WPC Compliant Receivers
  • Cell Phones, Smart Phones
  • Headsets
  • Digital Cameras
  • Portable Media Players
  • Hand-held Devices

Block Diagram
Block Diagram
Texas Instruments BQ500210EVM-689 Evaluation Module

View Product Details

Additional Resources
Associated Product
Vishay/Dale IWAS4832FFEB9R7J50

Texas Instruments BQ500210EVM-689 Evaluation Module

The Texas Instruments bq500210EVM-689 is an evaluation module for the bq500210 Qi-Compliant Wireless Power Transmitter Manager. The TI bq500210EVM-689 evaluation module is a bqTESLA single-channel transmitter that will power the bq51013EVM-725 integrated receiver or any other Wireless Power Consortium certified receiver. The TI bq500210EVM-689 transmitter and bq51013EVM-725 receiver together enables designers to speed the development of end applications.

Features
  • Intelligent Control of the Power Transfer between Base Station and Mobile Device
  • Conforms to the Wireless Power Consortium (WPC) Wireless Power Transfer 1.0 Specifications
  • Demodulates and Decodes WPC Complaint Message Packets from the Power Receiving Device
  • Implements closed-loop Power Transfer PID Control by varying frequency of the Voltage on the Transmitting Coil
  • Parasitic Metal Object Detection (PMOD)
  • Operating Modes Status Indicator
  • Powers the bq51013EVM-725 Integrated Receiver or any other WPC certified receiver
Applications
  • bq51013EVM-725 integrated receiver
  • Any other Wireless Power Consortium certified receiver
Texas Instruments BQ51013EVM-725 Qi-Compliant Wireless Power Receiver Evaluation Module

View Product Details

Additional Resources

Associated Product
Vishay/Dale IWAS4832FFEB9R7J50

Texas Instruments BQ51013EVM-725 Wireless Power Receiver Evaluation Module

The Texas Instruments bq51013EVM-725 is an evaluation module for bq51013 Qi-Compliant Integrated Wireless Power Receiver. TI bq51013EVM-725 Wireless Power Receiver evaluation module provides the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.02 communication protocol. This TI evaluation module enables powering or charging from the TI bq500210EVM-689 Transmitter solution or any Qi-compliant transmitter. The bq51013EVM-725 and bq500210EVM-689 together enable designers to speed the development of their end wireless power applications.

Features
  • Integrated Wireless Power Receiver Solution with a 5V Regulated Supply
  • Dynamic Rectifier Control for Improved Load Transient Response
  • Supports 20V Maximum Input
  • Low-power Dissipative Rectifier Overvoltage Clamp (VOVP = 15V)
  • Thermal Shutdown
  • Single NTC/Control Pin for Optimal Safety and I/O Between Host
  • Stand-alone Digital Controller
  • Texas Instruments
  • Power Management|Wireless
  • Semiconductors|Integrated Circuits|IC-Power Management