TI BQ51013 Wireless Power Supply ReceiversTexas Instruments bq51013 Qi compliant wireless power supply receivers are advanced, integrated receiver ICs for wireless power transfer in portable applications. TI bq51013 wireless power supply receivers provide the AC/DC power conversion while integrating the digital control required to comply with the Qi v1.0 communication protocol. Together with the bq500110 transmitter controller, the bq51013 enables a complete contact-less power transfer system for a wireless power supply solution. TI bq51013 wireless power supply receivers provide 93% overall peak AC-DC efficiency. These TI devices are designed for use in a variety of applications, including WPC compliant receivers, cell phones and smart phones, headsets, digital cameras, portable media players, and hand-held devices. The Texas Instruments bqTESLA150LP Evaluation Kit is a high performance, easy-to-use development kit for the design of wireless power solutions featuring the bq51013.
Features
- Integrated Wireless Power Receiver Solution with a 5V Regulated Supply
- 93% Overall Peak AC-DC Efficiency
- Full Synchronous Rectifier
- WPC v1.0 Compliant Communication Control
- Output Voltage Conditioning
- Only IC Required Between RX coil and 5V DC Output Voltage
- Dynamic Rectifier Control for Improved Load Transient Response
- Supports 20-V Maximum Input
- Low-power Dissipative Rectifier Overvoltage Clamp (VOVP = 15V)
- Thermal Shutdown
- Single NTC/Control Pin for Optimal Safety and I/O Between Host
- Stand-alone Digital Controller
- 1.9 × 3mm DSBG or 4.5 × 3.5mm QFN Package
| Applications
- WPC Compliant Receivers
- Cell Phones, Smart Phones
- Headsets
- Digital Cameras
- Portable Media Players
- Hand-held Devices
|
|