United States United States
Please confirm your currency selection:


ON Semiconductor NCP4587 150mA Tri-Mode LDOs

ON Semiconductor NCP4587 150mA Tri-Mode LDOs

ON Semiconductor NCP4587 150mA Tri-Mode CMOS Low Dropout Linear Voltage Regulators (LDOs) automatically switch to low power mode under light current loads to save power and extend battery life. The NCP4587 automatically switches back to a fast response mode as the output load increases above 3 mA (typ.), or it can be placed in permanent fast mode through a mode select pin. These ON Semiconductor 150mA Tri-Mode LDOs offer an operating input voltage range of 1.4V to 5.25V and an output voltage range of 0.8V to 4.0V (available in 0.1V steps). These ON Semiconductor devices allow you to choose between fast shutoff or fast restart of the output voltage. NCP4587 LDOs are ideal for use in battery powered equipment, portable communication equipment, and cameras, image sensors, and camcorders.

Expansion! View ON Semiconductor NCP4586 150mA Low Noise LDO Regulators

Features
  • Operating Input Voltage Range: 1.4V to 5.25V
  • Output Voltage Range: 0.8 to 4.0V (Available in 0.1V steps)
  • Supply current: Low Power Mode - 1.0µA
  • Fast Mode - 55µA
  • Standby Mode - 0.1µA
  • Very Low Dropout: 120mV Typ. at 150mA (VOUT > 2.6V)
  • ±1% Output Voltage Accuracy (VOUT > 2 V, TJ = 25°C)
  • High PSRR: 70dB at 1kHz (Fast response mode)
  • Line Regulation 0.02%/V Typ.
  • Current Fold Back Protection
  • Stable with Ceramic Capacitors
  • 1.2 x 1.2 x 0.4mm XDFN Package
Benefits
  • Automatically switches to LP mode to save power and battery life
  • Excellent noise rejection and filtering in Fast Mode
  • Low Input Voltage accepted, extending battery life and reducing power
  • Choose between fast shutoff or fast restart of the output voltage
Applications
  • Battery Powered Equipment
  • Portable Communication Equipment
  • Cameras, Image Sensors and Camcorders
Part Number Nominal Output Voltage (V)
NCP4587DMX12TCG 1.2
NCP4587DMX18TCG 1.8
NCP4587DMX28TCG 2.8
NCP4587DMX30TCG 3.0
NCP4587DMX33TCG 3.3

Block Diagram

Block Diagram


Typical Application Schematic

Typical Application Schematic
  • ON Semiconductor
  • Semiconductors|Integrated Circuits|Power Management ICs