|
|

| Maxim IC's MAX15041 Step-Down DC-DC Regulator with Internal Switch
Low Cost, 3A, 4.5V to 28V input, 350kHz, PWM synchronous regulator
|
| The MAX15041 Step-Down DC/DC Regulator from Maxim IC is a low-cost, synchronous DC-DC converter with an internal switch that delivers an output current up to 3A. Maxim's MAX 15041 Series Step-Down DC/DC Regulator
operates from an input voltage range of 4.5V to 28V and features a
peak-current-mode PWM controller with an internally fixed 350kHz
switching frequency and a 90% maximum duty cycle. This synchronous buck regulator
also features internal MOSFETs that provide better efficiency than
asynchronous solutions, thermal shutdown, overcurrent protection
(high-side sourcing and low-side sinking), an internal 5V LDO with
undervoltage lockout, and more. In addition, Maxim's MAX 15041 regulator ensures safe startup when powering into a prebiased output.
Part Number
| Description
| MAX15041ETE+
| DC/DC Switching Controllers IC DC-DC REG PWM STEP-DOWN |
| 
 View Products List |
KEY FEATURES: - Up to 3A of continuous output current
- ±1% output accuracy over temperature
- 4.5V to 28V input voltage range
- Adjustable output voltage range from 0.606V to 0.9 x VIN
- Internal 170mΩ RDS-ON high side and 105mΩ RDS-ON low-side power switches
- Fixed 350kHz switching frequency
- Up to 93% efficiency
- Cycle-by-cycle overcurrent protection
- Programmable soft-start
- Stable with low-ESR ceramic output capacitors
- Safe startup into prebiased output
- Enable input and power-good output
- Fully protected against overcurrent and overtemperature
- VDD LDO undervoltage lockout
- Space-saving, thermally enhanced, 3mm x 3mm package (16 TQFN-EP*)
*EP = Exposed Pad | APPLICATIONS
- Consumer Products
- Distributed Power Systems
- Preregulators
- Set-Top Boxes
- Televisions
- Wall Adapters
- XDSL Modems
| TYPICAL OPERATING CIRCUIT
|