Lattice Platform Manager Mixed-Signal ICsLattice Semiconductor Platform Manager™ mixed-signal ICs are a single-chip solution that integrates power management and digital board management functions, reducing design costs, enhancing system reliability, and providing a high degree of flexibility. Lattice Platform Manager mixed-signal devices monitor up to 12 voltage rails and support up to 107 digital I/Os. The power management section consists of a programmable threshold, precision differential input comparator block with an accuracy of 0.7%, a 48-macrocell CPLD, programmable hardware timers, a 10-bit ADC, and a trim block for the trimming and margining of supplies. The digital board management section consists of a 640-LUT FPGA and programmable log interface I/O. Lattice Semiconductor Platform Manager devices are ideal for use in a broad range of applications with complex board management functions. Typical applications include wireless infrastructure, networking core equipment, server, data storage, and high-end industrial instrumentation.
21st Annual EDN Innovation Award Finalist! Read more...

|
Lattice Platform Manager™ Development KitThe Lattice Semiconductor Platform Manager™ Development Kit contains an evaluation board complete with evaluation code and documentation. Platform Manager ICs feature programmable analog with a CPLD and FPGA blocks all on one chip to integrate power and digital board management functions. The Lattice Platform Manager Development Kit allows users to see known good hardware in five minutes and recompile the provided source code to get to a known good starting point in only 30 minutes. This Lattice Semiconductor kit includes support circuits such as LEDs, an LCD display, DIP switches, and analog slider switches to aid in testing the Platform Manager's input/output capabilities. Also included is reserved space specifically for user-circuit prototyping.
Learn More
|