United States United States
Please confirm your currency selection:


International Rectifier Gen2 SupIRBuck® POL Voltage Regulators

International Rectifier Gen2 SupIRBuck™
POL Voltage Regulators

International Rectifier Gen2 SupIRBuck™ integrated Point-of-Load (POL) Voltage Regulators deliver benchmark efficiency and dramatically reduce system size. International Rectifier SupIRBuck POL Voltage Regulators deliver up to 12A output current in a low-profile, thermally enhanced 5x6mm Power-QFN package. These International Rectifier devices are fully featured for server, storage, netcom, and telecom applications and are designed to offer outstanding efficiency over the entire load range and a very high switching frequency for significant overall system size reduction. These POL voltage regulators are optimized for 12V input voltage and superior efficiencies are also achieved in applications with 9.6V, 5V, or 3.3V input voltages. The common scalable footprint of SupIRBuck devices offers a high level of flexibility for easy on board implementation.

Features
  • Wide input voltage range (1.5V to 16V with 5V bias)
  • Pin compatible solutions for 4A, 8A and 12A
  • Small footprint (5x6mm)
  • Low height (0.9mm)
  • Programmable frequency up to 1.5MHz
  • 1% accurate 0.7V reference voltage
  • Programmable hiccup current limit
  • Programmable soft start
  • Enhanced pre-bias start up
  • Thermal protection
  • Enable pin with voltage monitoring capability
  • Power Good output
Applications
  • Server
  • Storage
  • Netcom
  • Telecom
Part Number Datasheet
IR3473M
IR3475M
IR3476M
IR3477M
IR3831WM
IR3832WM
IR3837M
IR3838M
IR3839M
IR3840WM
IR3841WM
IR3842WM
IR3843WM
IR3853M
IR3856WM
IR3859M
  • International Rectifier
  • Medical|Power Management|Wireless
  • Semiconductors|Integrated Circuits|IC-Power Management