United States United States
Please confirm your currency selection:


International Rectifier High Voltage Gate Driver ICs

International Rectifier High Voltage Gate Driver ICs

International Rectifier High Voltage Gate Driver ICs are a simple, compact solution for driving MOSFETs or IGBTs up to 1200V in applications up to 12kW. These International Rectifier 600V and 1200V High Voltage Gate Driver ICs can save up to 30% in part count in a 50% smaller PCB area compared to a discrete optocoupler or transformer-based solutions. These International Rectifier devices provide full driver capability with extremely fast switching speeds, designed-in ruggedness, and low-power dissipation. These High Voltage Gate Driver ICs generate the current and voltage necessary to turn MOSFETs or IGBTs on and off from the logic output of a DSP, microcontroller, or other logic device. These International Rectifier devices feature output currents up to 2A and are CMOS compatible. Most of the devices are also TTL compatible.

Features
  • 600V and 1200V gate driver in a single IC for MOSFET and IGBTs
  • Multiple Configurations
  • Single high side
  • Half-bridge
  • 3 phase inverter driver
  • Up to +2.0/-2.0A output source/sink current enables fast switching
  • Integrated protection and feedback functions
  • Optional deadtime control
  • Tolerant to negative voltage transient
  • Up to 50V/ns dV/dt immunity
  • Optional soft turn-on
  • Uses low cost bootstrap power supply
  • CMOS and LSTTL input compatible
Benefits
  • Dead-time as low as 500ns allows frequency up to 100khz
  • Increases speed range and torque control of motor drives
  • Enable rugged gate drive design
  • Low power dissipation
  • Compared with opto-coupler based solutions:
  • 30% fewer parts and 50% smaller PCB
  • Doesn't need auxiliary power supply
  • 10X faster delay matching (±50ns)
  • No degradation of performance over time
  • Shorter time to signal over-current 1.5µs versus 6µs)
  • Reduced EMI and voltage spikes
Applications
  • Motor Drive
  • Lighting Ballast
  • Switched Mode Power Supplies
  • Automotive
  • Plasma Display Panels
Part Number Datasheet VOFFSET (V)
IRS2001MTRPBF 200
IRS2113MTRPBF 600
IRS21814MTRPBF 600
IRS21844MTRPBF 600
IRS2334MTRPBF 600
IRS2334STRPBF 600
IRS26072DSTRPBF 600
IRS2607DSTRPBF 600
IRS2608DSTRPBF 600
IRS2609DSTRPBF 600
IRS26302DJTRPBF 600
  • International Rectifier
  • Semiconductors|Integrated Circuits|IC-Power Management