United States United States
Please confirm your currency selection:



Fairchild Semiconductor FSEZ13x7 / FAN103 PSR PWM Controllers

Meets Standby Power and Regulatory Specifications

Fairchild Semiconductor offers the broadest portfolio of PSR PWM controllers, including the FSEZ1307 PSR controller with high voltage (HV) startup and an integrated MOSFET. The FSEZ1307, FAN103, and FSEZ1317 simplify designs, save board space, and meet today's demands for power savings. These Fairchild Semiconductor PSR PWM controllers achieve low standby power under 30mW, HV startup, low external component counts, and constant voltage (CV) and constant current (CC) control without secondary-feedback circuitry. These Fairchild Semiconductor PSR PWM controllers also feature green mode with linearly decreasing PWM frequency. The FSEZ1317 (EZ-PSR with integrated power MOSFET for 2-chip product), FAN103 (third-generation PSR and highly integrated PWM controller), and FSEZ1307 feature proprietary TRUECURRENT™ topology that enables precise CC regulation and simplified circuit design for battery-charger applications.



View Product List
 View Other Fairchild LED Drivers

Features
  • Constant-voltage ±5% and constant-current ±7% control without secondary feedback circuitry
  • Low standby power: under 30mW
  • Built-in 700V MOSFET (FSEZ13x7)
  • Green-mode: linearly decreasing PWM frequency
  • Fixed frequency 50kHz with frequency hopping
  • Protection features (UVLO, OVP, OTP)
  • Low system component count
Benefits
  • Helps designers lower standby power, achieve higher efficiency, reduce form factor of designs
  • ENERGY STAR® Level V efficiency
Applications
  • Off-line power supplies less than 10W including battery chargers for power tools, digital cameras, PDAs, cell phones
  • Replaces linear transformers and RCC SMPS

PSR PWM Product Specifications
Part Number
Drain Voltage Max. (V)
Switching Frequency (kHz)
RDS(on) (V)
CV (±%)
CS (±%)
Ripple (mV)
Datasheets
H/L Line Comp
Package Type

FAN103

_

50

_

5

7

150


Yes
SOIC, 8-Lead

FSEZ1307

700

50

19

5

7

150

Yes
SOIC, 7-Lead

FSEZ1317

700

50

16

5

7

150

Yes
SOIC, 7-Lead
FSEZ1317WAMY700501657150YesSOP-7


FSEZ13x7 / FAN 103 Application Diagrams

FSEZ1307 / FSEZ1317 in a Typical Application


FAN103 in a Typical Application






  • Fairchild Semiconductor
  • Power|Semiconductors|IC-Power Management