United States United States
Please confirm your currency selection:


Fairchild FSEZ1016A Fairchild FSEZ1016A

Fairchild FSEZ1016A

Primary Side Regulation PWM with Power MOSFET

The Fairchild FSEZ1016A primary-side PWM ( Pulse-Width Modulation ) Integrated Power MOSFET significantly simplifies power supply designs that require CV and CC regulation capabilities. The Fairchild FSEZ1016A controls the output voltage and current precisely with only the information in the primary side of the power supply , not only removing the output current sensing loss, but also eliminating all secondary feedback circuitry. This allows the FSEZ1016A to address a critical need in the high brightness LED market especially.

The Fairchild FSEZ1016A simplifies design, reduces board space, and provides performance advantages when compared to a conventional design or a linear transformer.

Fairchild FSEZ1016A
View Product List
Sample Circuit
Fairchild FSEZ1016A Example Circuit
Features
Applications
  • Constant-Voltage (CV) and Constant-Current (CC) Control without Secondary-Feedback Circuitry
  • Accurate Constant Current Achieved by Fairchild 's Proprietary TRUECURRENT ™ Technique
  • Green-Mode Function: PWM Frequency Linearly Decreasing
  • Fixed PWM Frequency at 42kHz with Frequency Hopping to Solve EMI Problems
  • Cable Compensation in CV Mode
  • Low Startup Current: 10µA
  • Low Operating Current: 3.5mA
  • Peak-Current-Mode Control in CV Mode
  • Cycle-by-Cycle Current Limiting
  • VDD Over-Voltage Protection (OVP) with Auto-Restart
  • VDD Under-Voltage Lockout (UVLO)
  • Fixed Over-Temperature Protection (OTP) with Latch
  • Battery Chargers for Cellular Phones, Cordless Phones, PDSs, Digital Cameras, Power Tools
  • Replaces Linear Transformer and RCC SMPS
  • Offline High Brightness ( HB ) LED Drivers
Additional Resources:
Data Sheet

Package Drawing



  • Fairchild Semiconductor
  • Power Management
  • Semiconductors|Integrated Circuits|IC-Power Management