United States United States
Please confirm your currency selection:


ON Semiconductor Low-Dropout Regulators

ON Semiconductor Low-Dropout Regulators

Mouser has the largest unmatched offering of ON Semiconductor Low-Dropout (LDO) Regulators in the market. Our featured LDOs include the 80mA CMOS Low Iq LDO Voltage Regulator and the NCP4586 150mA Low Noise LDO Regulators.

Click here to see the full offering of all ON Semiconductor Low-Dropout Regulators.

Featured Low-Dropout Regulators!

ON Semiconductor 80mA CMOS Low Iq LDO Voltage Regulator

ON Semiconductor 80mA CMOS Low Iq LDO Voltage Regulator features an ultra low quiescent current of 40µA, and is designed for handheld communication equipment and portable battery powered applications which require low quiescent current. Each ON Semiconductor 80mA CMOS Low Iq LDO Voltage Regulator contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits. This LDO Voltage Regulator has been designed to be used with low cost ceramic capacitors. The device is housed in the micro−miniature SC-70−5 surface mount package.

Features
  • Excellent line and load regulation
  • Low output voltage option
  • Output voltage accuracy of 2.0%
  • NCP502: 1.3V Enable Threshold High, 0.3V Enable Threshold Low
  • NCP502A: 1.0V Enable Threshold High, 0.4V Enable Threshold Low
  • Pb−Free devices
Specifications
  • Low quiescent current: 40µA typical
  • Industrial temperature range: −40°C to 85°C
Applications
  • Cellular phones
  • Battery-powered consumer products
  • Hand-held instruments
  • Camcorders and cameras
ON Semiconductor 80mA CMOS Low Iq LDO Voltage Regulator Dimensions
ON Semiconductor 80mA CMOS Low Iq LDO Voltage Regulator Dimensions


ON Semiconductor NCP4586 150mA Low Noise LDO Regulators

ON Semiconductor NCP4586 150mA Low Noise LDO Regulators expand on the NCP4587 Series. ON Semiconductor NCP4586 150mA Low Noise LDO Regulators offer low noise, high ripple rejection, low dropout, high output voltage accuracy, and low supply current. These LDO regulators are available in three configurations: enable high, enable low, and enable high plus auto-discharge. These excellent general purpose regulators are available in small packages which allow mounting on high density PCBs, and are well-suited to many applications.

View the ON Semiconductor NCP4587/86 Series

Features
  • Current fold back protection
  • Stable with 0.47µF ceramic capacitors
  • Available in 1.0 x 1.0 UDFN, SC−82AB, and SOT23−5 packages
  • Pb−Free devices
Applications
  • Battery-powered equipment
  • Portable communication equipment
  • Cameras, MP3 players, and camcorders
  • High stability voltage reference
Specifications
  • Operating input voltage range: 1.7V to 6.5V
  • Output voltage range: 1.2 to 5.0V (available in 0.1V steps)
  • Very low dropout: 320mV typ. at 150mA
  • ±1% output voltage accuracy (VOUT > 2V, TJ = 25°C)
  • High PSRR: 80dB at 1kHz
Part Number Output Voltage Max Dropout Voltage
NCP4586DSQ12T1G 1.2V 1V
NCP4586DSQ18T1G 1.8V 0.68V
NCP4586DSQ28T1G 2.8V 0.51V
NCP4586DSQ30T1G 3V 0.51V
NCP4586DSQ33T1G 3.3V 0.51V
NCP4586DSQ50T1G 5V 0.37V

ON Semiconductor NCP4586 150mA Low Noise LDO Regulators Dimensions


ON Semiconductor NCP4586 150mA Low Noise LDO Regulators Dimensions



  • ON Semiconductor
  • Semiconductors|Integrated Circuits|Power Management ICs