United States United States
Please confirm your currency selection:


Tyco Electronics 4900 Series Power Transformers

TE Connectivity 4900 Series Power Transformers

TE Connectivity's 4900 Series Power Transformers for PC board mounting are low frequency (50/60 Hz), laminated, split bobbin transformers. Available in six different sizes (1.1 - 36VA) with single (115VAC, 6-pin) or dual (115/230VAC, 8-pin) primaries, all models permit a choice of series or parallel secondary connections. The low capacitive coupling of primary to secondary requires no electrostatic shielding. The TE Connectivity' 4900 Series Power Transformers provide low voltage for power supply circuits and switching devices in various industries and are ideal for oven controls, control valves, garage door openers, small power supplies, small fan controls, power distribution, solenoid values, contactor and relay coils, and thermostat controls.

Features
  • 1.1 through 36VA models
  • Split bobbin design provides 1,500Vrms isolation and permits low profile
  • Low capacitive coupling of primary to secondary requires no electrostatic shielding
  • Single or dual primaries
  • Series or parallel secondaries
  • Designed to operate on 50/60 Hz
  • UL Class B (130°C) insulation
  • UL Recognized for the U.S. and Canada
  • Packaging design protects terminals during shipment for true pin positioning
Applications
  • Oven controls
  • Control valves
  • Garage door openers
  • Small power supplies
  • Small fan controls
  • Power distribution
  • Solenoid valves
  • Contactor and relay valves
  • Thermostat controls
 
  • TE Connectivity
  • Industrial
  • Power