RECOM RSO 1 Watt SIP8 DC/DC ConverterFeatures like high-power density, industrial temperature range of -40ºC to +85ºC, and on-off control make the RSO 1 Watt SIP8 DC/DC Converter Series from RECOM Power ideal for highly sophisticated industrial designs. The converters are available with 2kV or 3kV isolation, and 2:1 or 4:1 input voltage range. Other features of the RECOM RSO 1 Watt SIP8 DC/DC Converter Series include low noise, continuous short circuit protection, and efficiency to 83%.
Features- 1kVDC, 2kVDC or 3kVDC Isolation
- 2:1 and 4:1 Wide Input Voltage Ranges
- UL94V-0 Package Material
- Certified for Medical Applications
- Continuous Short Circuit Protection
- Low Noise
- No External Capacitor needed
- Efficiency to 83%
|