|
|
|
|
|
RECOM Power RACD LED Drivers
The
RACD Series
of low power AC input
LED Drivers
from
RECOM Power
offers a low cost solution for low power solid state lighting
. The
RACD Series
of
LED Drivers
offers distributed power, from 3W to 60W, to provide the exact amount of power needed for each application. They are a perfect match for many LED arrays such as
Cree's
MPL,
MTC, and
CXA, as well as arrays from
Lumileds
(LuxeonS),
Bridgelux
(RS,
EX),
Sharp
(Mega Zenigata), and other top LED manufacturers. The series is also ideal for use with the award-winning
Helieon™
lighting module, which uses
Bridgelux
LED arrays, and
GE
's
Infusion
module.
RECOM's
RACD
Series
is isolated and is certified for safety to UL-8750 and EN-61347.
|
Features
-
Constant current outputs of 350mA,
500mA, 700mA,1050mA, 1400mA, 2100mA, 2400mA and 4200mA.
-
Universal AC input
-
Power factor corrected
-
3kVAC isolation, fused input and protected output
-
Input and output screw terminals
-
Additional 5.5mm socket output connection (RACD12/20)
-
5 year warranty
-
UL8750 Listed, EN61347 and EN55015 approved
-
Analog dimming (RACD20-D/RACD60)
Applications
-
Indoor lighting
-
Cabinet lighting
-
Recessed lighting
-
Street lighting
-
High/Low bay lighting
-
Decorative lighting
-
Desk lamps
-
Freezer lighting
-
Landscape lighting
-
Wall lamps
|
|

|
|