United States United States
Please confirm your currency selection:


RECOM RAC 1, 2, and 3 Watt AC/DC Converters

RECOM RAC 1, 2, and 3 Watt AC/DC Converters

The RAC Series with 1,2, and 3 watt single output from RECOM Power are ultra-compact universal input AC/DC Converters for PCB mounting. Features include high efficiency, low standby power, and high operating temperature. The RECOM RAC 01, 02, and 03 Series also feature a built-in EMC Class B filter and are EN and CE certified. Output voltage range is 3.3VDC to 24VDC, including a 3.8VDC version for battery chargers and GSM modems.

RAC01/RAC02 Series
  • Ultracompact low profile AC-DC power supply
  • Ultra-low 30mw standby power consumption
  • 1 watt or 2 watt PCB mount package
  • Extra wide input voltage range (90~277vac)
  • Class II power supply with 3kVAC isolation
  • -25°C to +85°C operating temp
  • Low output ripple
  • Short circuit protected outputs
  • EN and CE certified

    Datasheet
RAC03 Series
  • Ultracompact low profile AC-DC power supply
  • 3 watt PCB mount package
  • Universal input voltage range
  • Class II power supply with 3kVAC isolation
  • Only 80mW consumption in standby
  • -25°C to +85°C operating temp
  • Low output ripple/noise
  • Short circuit protected outputs
  • EN and CE certified

    Datasheet


  • RECOM Power
  • Power Management
  • Power