United States United States
Please confirm your currency selection:


Home » Product Knowledge Center » Lineage Power ProLynx™ Series Non-Isolated DC-DC Power Modules
Lineage Power ProLynx™ Series
Non-Isolated DC-DC Power Modules

with Tunable Loop™ for optimization of output voltage response



The 9-36V ProLynxNon-Isolated DC-DC Power Modules from GE Energy (Formerly Lineage Power) can deliver up to 5A of output current and operate over an extra wide range of input voltage (VIN=9Vdc-36Vdc). GE Energy (Formerly Lineage Power)'s 9-36V ProLynxSeries DC-DC Power Modules provide a precisely regulated output voltage from 3Vdc to 18Vdc, programmable via an external resistor. Ideal applications for ProLynxpower modules are industrial equipment, distributed power architectures, intermediate bus voltage applications, and telecommunications equipment. ProLynx Series features include:

  • Tunable Loop™ for optimizing dynamic output voltage response
  • Patent-pending AutoLimit automatic scaling of current limit with output voltage
  • Output overcurrent protection (non-latching)
  • Remote On/Off
  • Remote sense
  • Small size
  • Wide operating temperature range (-40ºC to 85ºC)
  • RoHS EU Directive compliance
  • Pb-free or SnPb reflow environment (Z versions) compatibility
  • UL, CSA, and VDE recognition and licensing

PART NUMBER
DESCRIPTION
APXW005A0X3-SRZ
DC/DC Converters & Regulators 9-36Vin 3-18Vout 5A Neg logic SMT
APXW003A0X3-SRZDC/DC Converters & Regulators 9-36Vin 3-18Vout 3A Neg logic SMT


APPLICATION CIRCUIT
Lineage Power Tunable Loop ProLynx DC-DC Power Module


View Products List


  • Cl1 2 x 10µF/50V ceramic capacitor (e.g. Murata GRM32ER71H106K)
  • Cl2 47µF/16V bulk electrolytic
  • CO1 2 x 10µF/25V ceramic capacitor (e.g. Murata GCM32ER71E106KA42)
  • CO2 NA
  • CTune 470pF ceramic capacitor (can be 1206, 0805 or 0603 size)
  • RTune 150 ohms SMT resistor (can be 1206, 0805 or 0603 size)
  • RTrim 6.19KΩ resistor


  • GE Energy Power Electronics
  • Power