United States United States
Please confirm your currency selection:


Phihong PSA15R-PV Series Interchangeable Wall Plug Adapters

The PSA15R-PV Series 15W Interchangeable Wall Plug Adapters from Phihong meet EISA and Level V efficiency standards. These low-cost, highly efficient, lightweight adapters use interchangeable AC clips, which minimizes inventory and development costs for OEMs. Smaller than a standard business card, Phihong's PSA15R-PV Series adapters with interchangeable plugs (sold separately) enable the power supply to be connected to virtually any power outlet in the world and simplifies inventory and approvals with a single part number. Other features and benefits of these adapters are AC input voltage rating of 100 to 240V AC, output voltages between 5V and 48V, Class II double insulation, and Class B EMI. Typical applications for PSA15R-PV adapters are low-power electronic products including Cable/DSL routers, access points, multimedia IP phones, security cameras, battery chargers, credit card validation and other professional electronic devices. PSA15R-PV safety approvals include cUL/UL, TUV, SAA, CE, and C-Tick.

FEATURES
  • Lightweight and small size
  • Interchangeable AC clips for universal power supply connection
  • Competitive pricing
  • 15Watt
  • Limited power source
  • Class B EMI
  • EISA compliant
  • Class II double insulated
  • High efficiency
  • Regulation line and load ±5%
  • Level V efficiency
APPLICATIONS
  • Cable/DSL routers
  • Multimedia IP phones
  • Security cameras
  • Battery chargers
SAFETY APPROVALS
  • Cul/UL
  • TUV
  • SAA
  • CE
  • C-Tick
Part Number DC output
voltage
Load
(max.)
Ripple¹
P-P (max.)
PSA15R-050PV-R 5V 3.0A 50mV
PSA15R-090PV-R 9V 1.66A 90mV
PSA15R-120PV-R 12V 1.25A 120mV
PSA15R-150PV-R 15V 1.0A 150mV
PSA15R-240PV-R 24V 0.62A 240mV
PSA15R-480PV-R 48V 0.31A 480mV
1. Measured after 30 minutes with by-pass capacitors 0.1uF/10uF at output connector terminal and
oscilloscope set at 20MHz.

AC Clips
Part
Number
Plug
Type
RPA-RUS
RPB-R Brazil
RPC-RChina
RPE-REurope
RPH-RKorea
RPI-RIndia
RPK-RUK
RPN-RArgentina
RPS-RAustralia
RPS-RIEC320 C8



  • Phihong
  • Power