United States United States
Please confirm your currency selection:


Phihong Interchangeable Plug Series:  PSAA30R

Phihong PSAA30R Series Interchangeable
Plug Adapters

Phihong 's PSAA30R Series 30W Interchangeable Plug Adapters meet EISA and Level V efficiency requirements. The fully isolated, class B EMI adapter series has a no-load power draw of less than 0.3W and a minimum efficiency rating greater than 84%. Potential applications are Point of Sales equipment, network equipment, gaming machines, and peripherals. Safety approvals for the PSAA30R Series from Phihong include UL, CE, C-Tick and SAA.

Features
  • Limited Power Source
  • Class II Double Insulated
  • Level V Efficiency Compliance
  • Class B EMI
Applications
  • Peripherals
  • Point of Sale Equipment
  • Gaming Machines
  • Network Equipment
Model DC Output Voltage Load Min. Load Max. Ripple P-P (max.)
PSAA30R-120 12V 0A 2.50A 120mV
PSAA30R-150 15V 0A 2.00A 200mV
PSAA30R-240 24V 0A 1.25A 240mV
PSAA30R-560 56V 0A 0.54A 560mV

AC Clips

Part
Number
Plug Type
RPA-R
US
RPB-R
Brazil
RPC-R China
RPE-R Europe
RPH-R
Korea
RPI-R
India
RPK-R
UK
RPN-R
Argentina
RPS-R
Australia
RPX-03-R
IEC320 C8
RPKIT-R
US,US,
EURO,AUS
  • Phihong
  • Power Management
  • Power