United States United States
Please confirm your currency selection:


ON Semiconductor NCP694 1A CMOS Low-Dropout Voltage Regulators

Excellent Load Regulation, Low Quiescent Current

ON Semiconductor NCP694 1A CMOS fixed output, super low dropout linear voltage regulators are designed for portable battery powered applications with high output requirements up to 1A and -3mV typical load regulation at 1A. ON Semiconductor NCP694 voltage regulators contain a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, and current limit circuits for overcurrent and thermal shutdown. The chip enable function allows for a standby mode with ultra low supply current.

These ON Semiconductor linear regulators feature a maximum operating voltage of 6.0V and a minimum output voltage down to 0.8V (fixed version) and 1.0V (adjustable version). The NCP694 series is ideal for a variety of applications, including battery-powered instruments, hand-held instruments, camcorders / cameras, and portable communications equipment.





View Product List

Features
  • Minimum Output Voltage Down to 0.8 V for Fix Version and 1.0 V for Adjustable Version
  • Built in Auto Discharge Function for D Version
  • Standby Mode With Low Consumption
  • Maximum Operating Voltage of 6.0 V
  • Load Regulation -3mV at 1A Output Current
Benefits
  • Suitable for generating low voltage rails for FPGAs, MCUs.
  • Prevents reverse current flow when the device is disabled
  • Excellent choice for battery applications
Applications
  • Battery Powered Instruments
  • Set top boxes, game consoles, DVD players, cable boxes
  • Camcorders, cameras, computer accessories
Internal Block Diagram


Pin Diagram


Package Type
Pin Number
Pin Name
Pin Description
SOT-89-5
1
ADJ/NC
Adjust pin for NCP694DADJHT1G and NCP694HADJHT1G / No connection
SOT-89-5
2
GND
Power supply ground
SOT-89-5
3
CE
This input is used to place the device into low−power standby. When this input is pulled low, the device is disabled. If this function is not used, Enable should be connected to Vin.
SOT-89-5
4
Vin
Positive power supply input voltage
SOT-89-5
5
Vout
Regulated output voltage
HSON-6
1
Vout
Regulated output voltage
HSON-6
2
Vout
Regulated output voltage
HSON-6
3
ADJ/NC
Adjust pin for NCP694DSANADJT1G and NCP694HSANADJT1G / No connection
HSON-6
4
GND
Power supply ground
HSON-6
5
CE
This input is used to place the device into low power standby. When this input is pulled low, the device is disabled. If this function is not used, Enable should be connected to Vin.
HSON-6
6
Vin
Positive power supply input voltage




  • ON Semiconductor
  • Power|Semiconductors|Integrated Circuits|Power Management ICs