United States United States
Please confirm your currency selection:




Murata Power Solutions
ULS Series DC-DC Converters

Delivers 66 Watts in a sixteenth-brick!

The Murata Power Solutions ULS Series Isolated DC-DC Converters have progressed down to a sixteenth-brick width (0.9"), while still retaining a 66 Watt output and a full 2250 Volt DC isolation. The PC-board mount converter family accepts 36-75Volts DC inputs and delivers fixed outputs regulated to within ±0.2%.The Murata Power Solutions ULS Series Isolated DC-DC Converters are suitable for datacom and telecom applications, cellphone towers, data centers, server farms, and network repeaters.

Features

  • Small footprint DC/DC converter
  • 60 watt version ideal for high current applications
  • 30 watt version ideal for embedded applications
  • Tiny 0.9" x 1.3" X 0.40" open frame package, through-hole mounting
  • Industry standard DOSA "brick" format and pinout
  • 36-75 Volts DC input range
  • 2250 VDC (basic) input/output isolation (48V models)
  • Up to 66 Watts total output power with overtemperature shutdown
  • High efficiency synchronous rectifier forward topology
  • Stable no-load operation with no required external components
  • Operating temperature range -40ºC to +85ºC with derating
  • Meets UL 60950-1, CSA-C22.2 No. 234, EN60950-1 safety approvals pending
  • Extensive self-protection shut down features

Murata ULS Series 16th Brick DC-DC Converters

View Products List



Murata Power Solutions ULS Series
DC/DC Converters Selection

Part Number
Output
Polarity
Power
580-ULS-3.3/20-D48NC
3.3V, 20 Amps
Negative 66W
580-ULS-3.3/20D48NHC
Conformal Coating
3.3V, 20 Amps Negative 66W
580-ULS-3.3/20-D48PC 3.3V, 20 AmpsPositive 66W
580-ULS-3.3/20D48PHC
Conformal Coating
3.3V, 20 Amps Positive 66W
580-ULS-5/12-D48N-C 5V, 12Amps Negative 60W
580-ULS-5/12-D48NH-C
Conformal Coating
5V, 12AmpsNegative 60W
580-ULS-5/12-D48P-C 5V, 12AmpsPositive 60W
580-ULS-5/12-D48PH-C
Conformal Coating
5V, 12AmpsPositive 60W
580-ULS-12/5-D48N-C
12V, 5 Amps
Negative
60W
580-ULS-12/5-D48NH-C
Conformal Coating
12V, 5 Amps Negative 60W
580-ULS-12/5-D48P-C
12V, 5 Amps Positive
60W
580-ULS-12/5-D48PH-C
Conformal Coating
12V, 5 Amps Positive 60W
580-ULS12/2.5-D48N-C
12V, 2.5 Amps
Negative 30W
580-ULS12/2.5D-48NM-C
SMT
12V, 2.5 Amps
Negative 30W
580-ULS12/2.5-D48P-C 12V, 2.5 Amps Positive 30W
580-ULS12/2.5D48PM-C
SMT
12V, 2.5 Amps Positive 30W
580-ULS-15/2-D48N-C 15V, 2 Amps Negative 30W
580-ULS-15/2-D48NM-C
SMT
15V, 2 Amps Negative 30W
580-ULS-15/2-D48P-C 15V, 2 Amps Positive 30W
580-ULS-15/2-D48PM-C
SMT
15V, 2 Amps Positive 30W







  • Murata Power Solutions
  • Power