United States United States
Please confirm your currency selection:


Murata Power Solutions UEE Series DC-DC Converters

Murata Power Solutions UEE Series DC-DC Converters

Murata Power Solutions UEE Series DC-DC Converters are fully isolated eighth brick modules, available with pins (on quarter brick pinout) in a DOSA compatible package, or surface mount option. The UEE DC-DC Converters from Murata feature fixed output voltage and current rating up to 30 Amps. With a wide operating range of up to +85ºC, on-board sensor technology shuts down the unit if thermal limits are reached, then automatically resets when the fault is removed. On/Off control input allows phased startup/shutdown in multi-voltage applications. The UEE Series is protected against input undervoltage, output overcurrent, and short circuit.

Features
  • Interleaved synchronous rectification yields high efficiency over 90%
  • 36 to 75 Vdc input range (48V nominal)
  • Outstanding thermal performance and derating
  • Low profile 0.40" height with 0.9" x 2.3" outline dimensions
  • Fully isolated, 2250 Vdc (BASIC) insulation
  • Industry standard DOSA eighth-brick pinout and package and surface mount (SMT) option
  • Extensive self-protection and short circuit features
  • On/Off control, trim and sense functions
  • Fully protected against temperature and voltage limits
  • RoHS-6 compliant
  • Certification is pending for UL/EN/IEC 60950-1 and CAN/CSA C22.2 No. 60950-1, 2nd Edition safety approvals
  • Murata Power Solutions
  • Power