|
The
MTU1 Series DC-DC Converters
from
Murata Power Solutions
is a new range of miniature surface mount, high-performance 1W isolated
DC-DC converters.
Murata
Power Solutions'
MTU1 DC-DC Converters
offer single isolated output, typical efficiency up to 88%, a footprint reduction of over 50% from the previous generation of 1W SMD
DC-DC, and 1W of available output power over the full industrial temperature range of -40ºC to 85ºC. The
MTU1
offers greater efficiency and improved regulation performance for applications where a wide output voltage variation can not be tolerated. Other
MTU1 Series
features and benefits include 1kVDC isolation, UL 94V-0 package material, 5V & 12V input, toroidal magnetics, multi-layer ceramic capacitors, and 5V, 9V, 12V & 15V output.
|
View Products List
|