Murata Power Solutions D1U4CSx 2200W AC/DC Front End Power SupplyThe Murata Power Solutions D1U4CSx 2200W AC/DC Front End Power Supply is a power-factor-corrected (PFC) front-end power supply for hot-swapping redundant systems. The series meets Climate Savers' 80+ Gold efficiency rating. The main output is 12V with standby output of 5V. Packaged in 1U low profile, it is designed to deliver reliable bulk power to servers, workstations, storage systems or any 12V distributed power architecture systems requiring high power density. The Murata Power Solutions D1U4CSx 2200W AC/DC Front End Power Supply features a highly efficient electrical and thermal design with internal cooling fans to suport reliable operation conditions. The D1U4CSx is designed to auto-recover from over temperature fault. Status information is provided with front panel LEDs, logic signals and I2C management interface. Four units can be packaged into an optional 19" 1U power shelf to provide up to 8.8kW of power.
|