Murata Power Solutions 2700/2700T Series
SM Power Inductors
Murata Power Solutions
designed the
2700
and
2700T Series SM Power Inductors
for applications requiring low component height, such as handheld equipment and notebook computers. The
2700 Series
offer a range of inductance values of 4.7 to 1000µH, a device dependent maximum DC current up to 1.6A, and DC resistance ranging from 0.1Ω to 14Ω. The
2700T Series
provides inductance in the range of 1 to 330 µH, maximum current of 2.0A, and DC resistance of 80mΩ to 15Ω. The
2700/2700T Series SM Power Inductors
from
Murata Power Solutions
has an operating temperature range of -40 to +125ºC.
|