United States United States
Please confirm your currency selection:


Mean Well SKM15 DC-DC Converters

Mean Well SKM15 DC-DC Converters

Mean Well's SKM15 15W single output regulated DC-DC Converters are designed for miniaturized applications. In a 1" x 1" DIP package, they are among the smallest for the same wattage converters on the market. They feature up to 88% efficiency, 2:1 wide input range, 1500VDC input/output isolation, short circuit / overload / over voltage protections, remote ON/OFF control, trimming output (±10%) and low ripple noise. Applications for the SKM15 series from Mean Well include industrial control, telecom/datacom, and distributed power architecture related applications.

Features
  • Miniature size (1"x1")
  • Standard pin assignment
  • 2:1 wide DC input range
  • High efficiency up to 88%
  • 1500VDC I/O isolation
  • Built-in remote ON/OFF control
  • Trimming output (±10%)
  • Built-in EMI filter
  • Protection : Short circuit / Overload/ Over voltage
  • -40~+80℃ wide operating range
  • Approvals : CE / FCC
  • Dimension(LxWxH): 25.4x 25.4x 9.9mm (1"x 1"x 0.39")
  • 2 year warranty
Applications
  • Industrial control
  • Telecom
  • Datacom
  • Distributed power
Part Number DC Voltage Current Range Ripple & Noise (max.) Efficiency (Typ.) DC Current full load DC Current no load
SKM15A-05 5V 300 ~ 3000mA 50mVp-p 0.86 1500mA 80mA
SKM15B-05 5V 300 ~ 3000mA 50mVp-p 0.87 750mA 55mA
SKM15C-05 5V 300 ~ 3000mA 50mVp-p 0.86 380mA 35mA
SKM15A-12 12V 125 ~ 1250mA 60mVp-p 0.87 1500mA 35mA
SKM15B-12 12V 125 ~ 1250mA 60mVp-p 0.87 750mA 25mA
SKM15C-12 12V 125 ~ 1250mA 60mVp-p 0.86 380mA 15mA
SKM15A-15 15V 100 ~ 1000mA 60mVp-p 0.88 1500mA 35mA
SKM15B-15 15V 100 ~ 1000mA 60mVp-p 0.88 750mA 25mA
SKM15C-15 15V 100 ~ 1000mA 60mVp-p 0.87 380mA 15mA
  • Mean Well
  • Industrial|Power Management
  • Power