United States United States
Please confirm your currency selection:


Mean Well HLG Series LED Power Supplies

Mean Well HLG Series LED Power Supplies

The Mean Well HLG Series Single Output LED Switching Power Supply features universal AC input (H models: up to 305VAC), protections for short circuit, overload, over voltage, and over temperature, built-in active PFC function, and OCP point adjustments through the output cable or internal potentiometer. The Mean Well HLG Series Output LED Switching Power Supply is IP65 designed for indoor or outdoor installations for LED lighting and moving sign applications.

Features
  • 95% high efficiency
  • Metal case, IP67/IP65 design for indoor or outdoor installations
  • Built-in active PFC function
  • Built-in 3 in 1 dimming function (1~10VDC, PWM signal or resistance) for B type
  • Suitable for LED street lighting and moving sign applications
  • 5 year warranty
Series
Power (W)
HLG-40H
40
HLG-60H
60
HLG-80H
80
HLG-100H
100
HLG-120H
120
HLG-150H
150
HLG-185H
185
HLG-240H
240
HLG-320H
320
  • Mean Well
  • Lighting|Power Management
  • Signage|Power