United States United States
Please confirm your currency selection:


GE Energy (Formerly Lineage Power) Stingray™ Series Eighth-Brick DC/DC Converter Power Modules

GE Energy Stingray™ Series Eighth-Brick DC/DC Converter Power Modules

GE Energy Stingray™ Series Eighth-Brick Power Modules are isolated DC/DC Converters delivering up to 25A of current across a wide range of input voltages (36-75Vdc). The series features remote on/off, remote sense, and output voltage. The modules are protected from overvoltage, overcurrent, and overtemperature. Additionally, 91% efficiency at full load 3.3Vdc output is featured, as well as open frame construction, DOSA compliant footprint, and wide operating temperature range of -40ºC to 85ºC. The Stingray™ DC/DC Converters from GE Energy are well suited for the latest generation IC's (DSP, FPGA, ASIC) and Enterprise Network applications including Power over Ethernet (PoE).

Features
  • Delivers up to 25A output current
  • High efficiency 91% at full load (Vin=48Vdc)
  • Full load at TA=85ºC for airflow of 1 m/s(200 LFM) or greater
  • DOSA compliant footprint
  • Wide input voltage range: 36-75 Vdc
  • Tightly regulated output
  • Constant switching frequency
  • Positive remote On/Off logic
  • Input under voltage protection
  • Output overcurrent and overvoltage protection
  • Over-temperature protection
  • Remote sense
  • Output Voltage adjust: 80% to 110% of Vo,nom

  • UL 60950-1, 2nd Ed. Recognized, CSA C22.2 No. 60950-1-07 Certified, and VDE (EN60950-1, 2nd Ed.) Licensed
  • CE mark meets 2006/95/EC directive
  • Meets the voltage and current requirements for ETSI 300-132-2 and complies with and licensed for Basic insulation rating per EN60950-1
  • 2250 Vdc Isolation tested in compliance with IEEE 802.3 PoE standards
Applications
  • Distributed power architectures
  • Wireless networks
  • Access and optical network Equipment
  • Enterprise Networks including Power over Ethernet (PoE)
  • Latest generation IC's (DSP, FPGA, ASIC) and Microprocessor powered applications
  • GE Energy Power Electronics
  • Power Management|Wireless
  • Power