United States United States
Please confirm your currency selection:



Lineage Power JNC350R Series
Isolated Power Modules

18-36Vdc Input; 28Vdc Output; 350W Output



GE Energy (Formerly Lineage Power)'s JNC350R Series Power Modules, a new generation of isolated DC/DC converters, provide up to 350W output power in an industry-standard half-brick size footprint, making them ideal for high voltage and high power applications. The output is fully isolated from the input in these power converters from GE Energy (Formerly Lineage Power), which allows versatile polarity configurations and grounding connections. In addition, Lineage Power's JNC350R Series contains the optional Tunable Loop™ feature that lets users optimize the dynamic response of the converter to match the load with reduced amount of output capacitance, leading to savings on cost and the PWB area. Other features of the JNC350R Series include 2:1 input voltage range, threaded-through holes for easy mounting or the addition of a heat sink for high temperature applications, high power density (129 W/in3), low output ripple and noise, overtemperature protection auto restart, wide operating case temperature of -40ºC to 100ºC, no minimum load requirement, and more.

Additional Features/Benefits
  • Industry standard half-brick pin-out
  • Constant switching frequency
  • Single tightly regulated output
  • Remote sense
  • Output voltage adjustment trim, 16.8Vdc to 32.0Vdc
  • Accepts transient overloads without shutdown
  • Latch after output OVP/OCP fault shutdown
  • Compliant to RoHS EU Directive 2002/95/EC (-Z versions)
  • Compliant to ROHS EU Directive 2002/95/EC with lead solder exemption (non-Z versions)
  • ISO**9001 and ISO 14001 certified manufacturing facilities
  • Industry standard half-brick footprint (57.7mm x 60.7mm x 12.7mm)
Applications
  • RF Power Amplifier
  • Wireless Networks
  • Switching Networks

Part Numbers
Part Selector Pin Length Mechanical Features Tunable Loop™
Optimization
JNC350R641-18Z 3.68mm±0.25mm(0.145in.±0.010in.) Unthreaded heat sink inserts No
JNC350R41-TZ Default pin length shown in
mechanical outline figures on datasheet
Standard open frame module Yes
JNC350R41Z Default pin length shown in
mechanical outline figures on datasheet
Standard open frame module No


Tunable Loop™

The Tunable Loop™ feature allows the user to externally adjust the voltage control loop to match the filter network connected to the output of the module. Tunable Loop™ is achieved by connecting a series R-C between the SENSE (+) and TRIM pins of the module. (See the circuit diagram below.)


Circuit diagram showing connection of RTUNE and CTUNE to tune the control loop of the module.


  • GE Energy Power Electronics
  • Power Management
  • Power