Tunable Loop™ Programming Tool

Applications
- Distributed power architectures
- Intermediate bus voltage applications
- Telecommunications equipment
- Servers and storage applications
- Networking equipment
- Industrial equipment
| The GE Energy (Formerly Lineage Power) 12V PicoTLynx™ 2A Power Modules offer
a cost-competitive alternative to discrete power designs. The new 2A
model is an energy-efficient, non-isolated Point of Load (PoL)
converter ideal for numerous low-current DC applications. These modules operate
over a wide range of input voltage (VIN = 3Vdc-14Vdc) and provide a
precisely regulated output voltage from 0.6Vdc to 5.5Vdc, programmable
via an external resistor. GE Energy (Formerly Lineage Power)'s new feature, the Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.
| Features | Benefits |
|
- Standards-based DOSA footprint in a nestable and modular design (2-12A)
- Wide input range of 3-14VDC
- Wide output trim range of 0.60-5.50VDC
- -40ºC to 85ºC operating temperature range
- Ruggedized models capable of full-load operation at 105ºC with no air flow
|
- Accelerates development cycles cost-effectively
- Cost competitive alternative to discrete power designs
- Tunable Loop™ optimizes cost, performance, and board real estate
- Reduces risk and accelerates new product development schedules
|
|
| Diagram | Reference Designs
| 
| Power System Designer Tool Software tool to identify and sort every possible combination of solutions that can be sorted by cost, density, efficiencies. Download and print documents including system block diagrams, bill of materials, and product datasheets. Stability Assessment Tool Free design tool to help power designers reduce cost and time to market when using standard DC-DC converters. The Stability Analysis Tool allows customers to predict the stability characteristics of a Lineage Power DC-DC converter+filter network+load system, without having to build breadboards and make measurements. POL Programming Tool Helps with a number of design task required to set the output voltage of POL modules. Includes selecting the trim resistor value, determining worst case static variation in the output voltage, margining resistors required for a specified margin percentage, and series resistor / external voltage source for desired voltages.
|
|