Lineage Power Orca™ DC-DC ConvertersOrca™ DC-DC Converters from GE Energy (Formerly Lineage Power) provide output power of 450 W, with 36-75 Vin and 32 Vout. The DOSA half-brick modules achieve greater than 94% efficiency. The Orca™ Series features GE Energy (Formerly Lineage Power)'s Tunable Loop™ technology, resulting in fewer and smaller capacitors needed. The series is designed for use in harsh environmental conditions, able to operate in temperatures up to 100 degrees Celsius (212 degrees Fahrenheit).
|