United States United States
Please confirm your currency selection:



Lineage Power
NQR010A0X4
Non-Isolated DC-DC Module

The GE Energy (Formerly Lineage Power) NQR010A0X4 Non-Isolated DC-DC Power Module is a SIP DC-DC converter in an industry standard package that can deliver up to 10A of output current with a full load efficiency of 94% at 5Vdc output voltage (VIN = 12Vdc). The NQR010A0X4 operates over a wide range of input voltage (VIN = 4.5Vdc-14Vdc) and provide a precisely regulated output voltage from 0.59Vdc to 6Vdc, programmable via an external resistor. Features of the GE Energy (Formerly Lineage Power) NQR010A0X4 Non-Isolated DC-DC Power Module includes remote On/Off, adjustable output voltage, over current and over temperature protection. A new feature, the Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load.

Applications
Features
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial applications
  • Compliant to RoHS EU Directive 2002/95/EC (Z versions)
  • Compatible in a Pb-free or SnPb wave-soldering environment (Z versions)
  • Wide Input voltage range (4.5Vdc-14Vdc)
  • Output voltage programmable from 0.59Vdc to 6Vdc via external resistor
  • Tunable Loop™ to optimize dynamic output voltage response
  • Fixed switching frequency
  • Output over current protection (non-latching)
  • Over temperature protection
  • Remote On/Off
  • Small size: 10.4 mm x 16.5 mm x 6.84 mm (0.41in x 0.65in x 0.27in)
  • Wide operating temperature range (-40°C to 85°C)
  • UL* 60950-1Recognized, CSA† C22.2 No. 60950-1-03 Certified, and VDE‡ 0805:2001-12 (EN60950-1) Licensed
  • ISO** 9001 and ISO 14001 certified manufacturing facilities
* UL is a registered trademark of Underwriters Laboratories, Inc.
† CSA is a registered trademark of Canadian Standards Association.
‡ VDE is a trademark of Verband Deutscher Elektrotechniker e.V.
** ISO is a registered trademark of the International Organization of Standards



Tunable Loop™ Video Presentation

Tunable Loop™ White Paper

Tunable Loop™ Programming Tool







Design Considerations
Input Filtering
Output Filtering

The NQR010A0X4 10A module should be connected to a low ac-impedance source. A highly inductive source can affect the stability of the module. An input capacitance must be placed directly adjacent to the input pin of the module, to minimize input ripple voltage and ensure module stability.

To minimize input voltage ripple, low-ESR ceramic or polymer capacitors are recommended at the input of the module. Figure 4 shows the input ripple voltage for various output voltages at 10A of load current with 1x22 μF or 2x22 μF ceramic capacitors and an input of 12V.

Lineage Power Input Filtering Design Considerations

Input ripple voltage for various output voltages with 1x22 µF or 2x22 µF ceramic capacitors at the input (10A load). Input voltage is 12V.



The NQR010A0X4 10A module is designed for low output ripple voltage and will meet the maximum output ripple specification with no external capacitors. However, additional output filtering may be required by the system designer for a number of reasons. First, there may be a need to further reduce the output ripple and noise of the module. Second, the dynamic response characteristics may need to be customized to a particular load step change.

To reduce the output ripple and improve the dynamic response to a step load change, additional capacitance at the output can be used. Low ESR ceramic and polymer are recommended to improve the dynamic response of the module. Figure 5 provides output ripple information for different external capacitance values at various Vo and for a load current of 10A. For stable operation of the module, limit the capacitance to less than the maximum output capacitance as specified in the electrical specification table. Optimal performance of the module can be achieved by using the Tunable Loop™.

Output ripple voltage for various output voltages with external 1x10µF, 1x47uF, 2x47uF, or 4x47uF ceramic capacitors at the output (10A load). Input voltage is 12V.

Safety Considerations

For safety agency approval the power module must be installed in compliance with the spacing and separation requirements of the end-use safety agency standards, i.e., UL 60950-1 2nd Edition, CSA C22.2 No. 60950-1- 07, and VDE 0805-1+A11:2009-11 (DIN EN60950-1 2nd Edition) Licensed.

For the converter output to be considered meeting the requirements of safety extra-low voltage (SELV), the input must meet SELV requirements. The power module has extra-low voltage (ELV) outputs when all inputs are ELV.

A 15A quick acting input fuse for the module is required.





  • GE Energy Power Electronics
  • Power