United States United States
Please confirm your currency selection:


Lineage Power CAR2548FP/ACE254 Series
Power Supply and Shelf

GE Energy (Formerly Lineage Power)'s CAR2548FP 2500W, 48V Front End Power Supply offers high power density of 27W/in³ in a 1U Form Factor and I²C Serial Bus and PMBus Interface. Other features of GE Energy (Formerly Lineage Power)'s CAR2548FP Series are full features status & control (current, voltage, AC OK, DC OK & temperature OK), active current sharing (single wire), automatic fan speed control, remote On/Off and remote Sense, voltage program circuits, load sharing & fault tolerance, system scalability up to 10,000 watts, and universal input & international certifications. The ACE254 Series Power Shelf is the optional universal 4-bay 19" rack for the CAR2548FP and CAR2548TN that delivers 10kW (7,500W N+1) of power. Other features of GE Energy (Formerly Lineage Power)'s ACE254 Power Shelf are full hot-pluggability and redundancy, LED indicators, built-in alarm signals, full protection features, world-wide safety approvals, single-wire current sharing, voltage trimming capability, universal input & certifications, control and monitoring signals, constant power option, and more. ACE254 Series benefits include system stress balancing and increased reliability, superior system control, reduced logistical costs, and low noise. Ideal applications for the ACE254 Power Shelf are front-end bulk supply, battery charging, and telecom.

CAR2548FP FEATURES/BENEFITS
  • 2500W, 48V
  • High power density (27W/in³)
  • I²C Serial Bus and PMBus Interface
  • Full features status & control (Current, Voltage, AC OK, etc.)
  • Active current sharing (single-wire)
  • Remote On/Off
  • More system space
  • Excellent reliability in N+1 operation
  • Reduces audible noise
ACE254 FEATURES/BENEFITS
(4-bay, 19" rack for CAR2548FP)
  • 10kW (7,500 N+1)
  • Fully hot-pluggable and redundant
  • Remote sensing
  • LED indicators
  • Provides system stress balancing and increased reliability
  • Better suited for battery charging applications
  • Reduced logistica costs meeting world-wide standards
  • Low noise and increased reliability
APPLICATIONS
  • RF amplifiers
  • ATE equipment
  • Distributed power
ACE254 Series Power Shelf
  • GE Energy Power Electronics
  • Power