|
|
Lineage Power CAR2024FP/ACE204 Series 24V Front End Power Supply and Shelf | 
|
| GE Energy (Formerly Lineage Power)'s CAR2024FP Series 2000 Watt 24V Front End Power Supply
offers a compact 1U profile and output voltage and power optimal
for industrial, wireless, base stations, and RF amplifiers. Additional
features and benefits of GE Energy (Formerly Lineage Power)'s CAR2024FP Series Front End Power Supply
include constant current characteristic, N+1 redundancy, high power
density (21W/in³), 3.3VSB, active load sharing, I²C and PMBus digital
communication, remote On/Off, and remote sense functions. These supplies
provide more space for application circuits and hardware, reduce
audible noise, increase reliability, allow flexibility with minimum
investment, and reduce logistical costs. The ACE204 Series 24V Front End Power Shelf can accommodate up to 4 CAR2024FP 2000W power modules for a total of 8,000W non-redundant or 6,000W redundant N+1 configurations. Other ACE204 Series
design features and benefits include ability to fit in 19" 1U high rack
systems;alarms, controls, and indicators; power factor correction; hot
swap redundant parallel operation; typical efficiency over 90%
(rectifier); and EMI Class B at shelf level. This power rack minimizes installation and maintenance time with easy hot-swap insertion to allow power module exchange under live power operation.
|  CAR2024FP Power Supply
 ACE204 Power Shelf
 View Products List |
CAR2024FP Series Power Supply
FEATURES:
- Compact 1U profile
- Constant current characteristic
- High power density (21W/in³)
- Remote On/Off and remote sense functions
BENEFITS:
- More system space for application circuits and hardware
- Reduces audible noise and increases reliability
APPLICATIONS:
- Amplifier
- Industrial
- Wireless
| ACE204 Series Power Shelf
FEATURES:
- 6kW Redundant N+1 (8kW Total Power)
- Fits in 19" 1U high rack systems
- Alarms, controls, and indicators
- Typical efficiency over 90% (rectifier)
|
CAR2024FP Front End Power Supply Specs
| SPECIFICATIONS | 2,000 Watt +24V Front End Power Supply |
| Input Voltage Range | 180-264VAC, 47-63 Hz, derate to 1200W for 85-180 VAC input |
Input current Maximum
| 12.6A@180VAC/14.3A@100VAC, Full Load (max) |
| Inrush Current | 50A max. cold start(per ETS 300 132-1 and Bellcore specifications |
| Input Protection | Dual Fuse /20 Amp/250 VAC |
| Power Factor | 0.99 (Typical) |
| Efficiency | Up to 90.5% (see efficiency curve) |
| Output Power | 2000W at 28Vout, 1743W@21Vout |
| Output Voltage Range | 21 to 29 VDC with remote programming |
| Output Current | 83A@24Vout/230VAC Operation |
| Standby Bias Voltage | 3.3VSB@1A(Optional 5Vsb) |
| Voltage Regulation | ±2% of Vnom for any combination of line, load and temperature |
| Output Ripple & Noise | 1% (pk-pk)@20MHz with 0.1µF ceramic and 10µF Tantalum caps at the output |
| Transient Response | 5% max deviation Recovery time 300µs@50% load step and di/dt <1A/µs |
| Hold-Up Time | 15ms at full load measured down to 20V with 230Vac |
| Remote On/Off | ON if >3V or open; OFF if < 1V (max. sink 1mA) Open collector type |
| Current Limit Protection | Adjustable via I²C interface or PMBus, Constant current characteristic & power limited to 2000W (230VAC) |
| Short Circuit Protection | Self protected with auto recovery |
| Over voltage protection | Trip level >+31Vdc ±1V, Reset condition by recycling the AC input or applying Remote ON/OFF |
| Operating Temperature | -10°C to +70°C, power derating above 50°C at 2.5%/°C |
| Over Temperature Protection | Non-latching, thermal shutdown point is set for 125°C and recovery point is 110°C |
| EMI | FCC-B & EN55022-B with specified filter or at rack level, GR-1089-CORE |
| LED Indicators | LED indicators to indicate AC OK, DC OK, and other Fault Conditions |
| Analog Status & Control | Voltage Programming (V Prog), Load sharing (I share), Remote On/Off, Current Monitor (I Monitor), AC OK, DC OK, Temperature Warning, Fault, PS Present, Module Enable |
Digital Status & Control | I²C and PMBus, see detailed specification for details |
| Shock & Vibration | NEBS GR-63-CORE Level 3 |
| Dimensions | 14.25x4.00 x1.65̋ |
| Safety Approvals | IEC/UL/CSA/EN60950-1, CE Mark (LVD) |
| Options | 5VSB Output, Bezel |
ACE204 Front End Power Shelf Mechanical Diagram

|