Lineage Power CAR0812FP Series 850W Front End Power SupplyThe CAR0812FP Series 850Watt + 12V Front End Power Supply from GE Energy (Formerly Lineage Power) offers a compact 1U profile and high efficiency design optimized for mid to light load applications. GE Energy (Formerly Lineage Power)'s CAR0812FP Series Front End Power Supply also features high power density (18W/in³), automatic speed fan control, constant current characteristic, N+1 redundancy with warm plug capability (IEC-320 AC Inlet), system scalability up to 3.2kW, load sharing and fault tolerance, universal input & international certifications, and more. Key benefits of the CAR0812FP are more system space for application circuits and hardware, excellent reliability in N+1 operation, reduction of audible noise and increased reliability, reduction in logistical costs, and flexibility with minimum investment.
|