United States United States
Please confirm your currency selection:


Lineage Power 3A Digital Pico DLynx Series DC-DC Power Modules

Lineage Power 3A Pico DLynx Series
DC-DC Power Modules

The 3A Pico DLynx Non-Isolated DC-DC Power Modules from GE Energy (Formerly Lineage Power) are non-isolated DC-DC converter s that deliver up to 3A of output current and operate over a wide input voltage range (V IN = 3Vdc-14.4Vdc) . Available in both analog and digital configurations, GE Energy (Formerly Lineage Power)'s non-isolated power modules offer many features, including a digital interface using the PMBus protocol (the digital version), Tunable Loop ™ to optimize dynamic output voltage response, remote On/Off, adjustable output voltage, over current and overtemperature protection, small size (12.2mmx12.2mmx8.5mm), wide operating temperature range (-40ºC to 85ºC), cost-efficient open-frame design, fixed switching frequency, and much more.

Features
  • DOSA based
  • Wide Input voltage range (3Vdc-14.4Vdc)
  • Output voltage programmable from 0.45Vdc to
  • 5.5Vdc via external resistor and PMBus™
  • Digital interface through the PMBus™ protocol
  • Tunable Loop™ to optimize dynamic output voltage response
  • Output overcurrent protection (non-latching)
  • Overtemperature protection
  • Remote On/Off
Applications
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment
  • GE Energy Power Electronics
  • Industrial|Power Management
  • Power