LHV Power GMA Series DC/DC Converter ModulesLHV Power Corporation's GMA Series DC/DC Power Modules are a unique range of low-cost, general-purpose high-voltage converters with an output voltage range of 100V to 3kV and input voltage of 12V or 24V DC. These miniature modules are configured for direct PCB mounting and are intended to be "designed in" to customers' equipment as a component. Additional features and benefits of LHV Power's GMA Series DC/DC Power Modules are 1.5 Watt continuous minimum load resistance, positive or negative outputs, output proportional to input, no minimum load requirements, input polarity protection, open and short circuit protection, CE marked (LVD), and RoHS compliance.
|